Add To Favorites
Product Overview
Digi-Key Part Number 535-9034-ND
Quantity Available 47,751
Can ship immediately
Manufacturer

Manufacturer Part Number

AB38T-32.768KHZ

Description CRYSTAL 32.7680KHZ 12.5PF T/H
Expanded Description 32.768kHz ±20ppm Crystal 12.5pF 30 kOhm -10°C ~ 60°C Through Hole Cylindrical Can, Radial
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Documents & Media
Datasheets AB38T
AB38T Drawing
Product Training Modules Tuning Fork Crystals and Oscillators
3D Model AB38T.pdf
AB38T.stp
Online Catalog AB15T, AB26T and AB38T Series
Product Attributes Select All
Categories
Manufacturer

Abracon LLC

Series AB38T
Packaging ? Bulk ?
Part Status Active
Type kHz Crystal (Tuning Fork)
Frequency 32.768kHz
Frequency Stability -
Frequency Tolerance ±20ppm
Load Capacitance 12.5pF
ESR (Equivalent Series Resistance) 30 kOhm
Operating Mode Fundamental
Operating Temperature -10°C ~ 60°C
Ratings -
Mounting Type Through Hole
Package / Case Cylindrical Can, Radial
Size / Dimension 0.126" Dia x 0.330" L (3.20mm x 8.30mm)
Height - Seated (Max) 0.327" (8.30mm)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1,000
Other Names 300-9034
300-9034-ND
535-9034
AB38T32768KHZ

13:52:56 3/25/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.17000 0.17
10 0.13800 1.38
50 0.12380 6.19
100 0.11000 11.00
500 0.10450 52.25
1,000 0.08800 88.00
2,500 0.08250 206.25
5,000 0.07975 398.75
10,000 0.07700 770.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback