Add To Favorites
Product Overview
Digi-Key Part Number 2.2KQBK-ND
Quantity Available 211,993
Can ship immediately
Manufacturer

Manufacturer Part Number

CFR-25JB-52-2K2

Description RES 2.2K OHM 1/4W 5% AXIAL
Expanded Description 2.2k Ohm ±5% 0.25W, 1/4W Through Hole Resistor Axial Carbon Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets CFR Series
Product Training Modules Leaded Resistors
HTML Datasheet CFR Series.html
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog CFR Series
Product Attributes Select All
Categories
Manufacturer

Yageo

Series CFR
Packaging ? Bulk ?
Part Status Active
Resistance (Ohms) 2.2k
Tolerance ±5%
Power (Watts) 0.25W, 1/4W
Composition Carbon Film
Features -
Temperature Coefficient -350/ +500ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case Axial
Supplier Device Package Axial
Size / Dimension 0.094" Dia x 0.248" L (2.40mm x 6.30mm)
Height - Seated (Max) -
Number of Terminations 2
Failure Rate -
 
Kits
  • RS125 - Yageo | RS125-ND DigiKey Electronics
  • RS125
  • Yageo
  • RESISTOR KIT 1-1M 1/4W 365PCS
  • Unit Price 14.95000
  • RS125-ND
  • RSQ200 - Yageo | RSQ200-ND DigiKey Electronics
  • RSQ200
  • Yageo
  • RESISTOR KIT 1-10M 1/4W 33800PCS
  • Unit Price 281.95000
  • RSQ200-ND
Additional Resources
Standard Package ? 200
Other Names 2.2KQ
2.2KQBK
2K2 CR-1/4W-B 5%
CFR-25JB 2K2
CFR-25JB-2K2
CFR-25JB-522K2
CFR25JB522K2
CR-25-B-2.2K

13:52:55 3/25/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.10000 0.10
10 0.06100 0.61
25 0.04400 1.10
50 0.03340 1.67
100 0.02470 2.47
250 0.01880 4.70
500 0.01504 7.52
1,000 0.01108 11.08
5,000 0.00794 39.71

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 2.2KQTR-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 75,000 - Immediate
  • Unit Price: 0.00756
Send Feedback