Keywords:





Product Index > Sensors, Transducers > Vibration Sensors > 0-1005447-1

All prices are in US dollars.
Digi-Key Part NumberMSP1007-ND
Price BreakUnit PriceExtended Price
13.290003.29
53.0540015.27
102.5380025.38
252.1148052.87
501.8798093.99
1001.78590178.59
2501.69188422.97
5001.50388751.94
1,0001.409901,409.90
Quantity Available Digi-Key Stock: 5,078
Can ship immediately
Manufacturer

Manufacturer Part Number

0-1005447-1

DescriptionSENSOR PIEZO FILM VIBRA MASS
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference
SENSOR PIEZO FILM VIBRA MASS | 0-1005447-1 | MSP1007-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Product Photos 0-1005447-1
Catalog Drawings 0-1005447-1 Side
Standard Package50
CategorySensors, Transducers
FamilyVibration Sensors
Series-
Sensor TypeAcceleration
Sensing Range0Hz ~ 180Hz
Sensitivity50mV/g
Output TypeAnalog
Power - Rated-
Operating Temperature0°C ~ 85°C
Features0.005" (125µm) polyester layer laminated to a 28µm piezo film element
Package / CaseCantilever Piezo Film (Wafer)
Mounting TypeThrough Hole
TerminationPC Pins
Dynamic CatalogLDT Series
For Use WithMSP1010-ND - SENSOR PIEZO FILM DESIGN KIT
Other Names10054471
LDTM-028K
MSP1007

6:33:38 6/20/2013 - Help With This Screen