• Digi-Key has discontinued this item.
  • Obsolete item.
Product Overview
Digi-Key Part Number #5HT-51535AS-515-ND
Quantity Available 0
Manufacturer

Toko America Inc.

Manufacturer Part Number

#5HT-51535AS-515

Description FILTER HELICAL 515MHZ TYPE 5HT
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Product Attributes Select All
Category

Filters

Family

Helical Filters

Manufacturer

Toko America Inc.

Series 5HT
Packaging ? Bulk ?
Part Status Obsolete
Frequency 515MHz Center
Bandwidth 16MHz
Filter Type Helical
Selectivity 20dB (+50MHz) 25dB (-50MHz)
Ripple 1dB
Insertion Loss 4dB
Package / Case -
Mounting Type Through Hole
 
Additional Resources
Standard Package ? 100

08:32:48 8/27/2016

Send Feedback