TechZone
Microcontroller Solutions
NXP Semiconductors Supplier Page
NXP Semiconductors - NXP creates semiconductors, system solutions and software that deliver better sensory experiences in TVs, set-top boxes, identification applications, mobile phones, cars and a wide range of other electronic devices. In the microcontroller market, NXP offers a variety of 8-bit, several 16-bit, and a few 32-bit devices. Additionally, NXP offers microcontrollers based on the ARM7 and ARM9 cores. Learn more about supplier.

Click here to view all NXP microcontroller products available at Digi-Key


NXP Semiconductors - Product Information

  • Featured Product
  • Eval Boards
  • Application Notes
  • Product Training
  • 8-Bit
  • 32-Bit
Featured Product

LPC1200 Series

NXP LPC1200

The LPC1200 series targets traditional 8/16-bit industrial control applications with an extensive list of memory options and high-performance peripherals. On-chip features include a 1% accuracy oscillator, up to 128 KB of Flash (512-byte erase sector), DMA, CRC, Fast-mode Plus I2C, a windowed WDT, four timers, an RTC, an 8-channel/10-bit ADC, and two comparators.


Pricing & Availability
Eval Boards

mbed LPC1768 board imageThe mbed LPC1768 board allows for the creation of prototypes without having to work with low-level microcontroller details. Therefore, a designer can experiment and iterate faster than ever. Using a browser-based IDE, software can be composed and compiled, then downloaded quickly and easily to the board’s NXP Cortex-M3 microcontroller LPC1768 using a simple drag-and-drop function.


Buy Featured Product
View All Supplier's Development Boards

Application Notes

Our application notes provide instructions and recommendations for a variety of products, all of which come directly from the supplier.

View Supplier's Application Notes

Product Training

Product Training Module (PTM)

Created with the busy design engineer in mind, these product training tutorials are available in audio and non-audio versions. These unique tools facilitate faster time to market and make Digi-Key a true one-stop shop for all of our customers’ needs.

View Supplier's Product Training Modules


8-Bit

80C51

80C51 based microcontroller image

NXP’s wide range of 80C51 based microcontrollers are designed for applications that demand low voltage, high integration, and low cost. Some of these 8-bit microcontrollers use a high-performance, 2-clock 80C51 core that executes instructions at six times the rate of the standard 80C51 based devices. Offering performance to 40MHz, the MCUs are available with up to 96KB Flash memory and with many connectivity interfaces including CAN, SPI, USART, I2C, and much more.

View All NXP 80C51 Based MCUs


32-Bit

Cortex-M3™

LPC1700 series image

NXP's LPC1700 series is the industry's highest performance Cortex-M3 based MCU series, operating at speeds up to 100MHz and offering peripherals like Ethernet, USB 2.0 Host/OTG/Device, and CAN 2.0B. With up to 512KB Flash memory, the LPC1700 also offers 64KB SRAM.



View All LPC1700 MCUs



ARM7

ARM7 MCU devices image

Based on a 1.8V ARM7TDMI-S™ core (LH7 based on ARM720T™) with speeds up to 72MHz, NXP’s ARM7 MCU devices are designed for use in real-time embedded applications requiring high performance and low power consumption in a cost-effective 32-bit MCU. With Ethernet, USB, CAN, I2S, I2C, UART, and SPI serial interfaces standard, the series also comes with up to 1MB program Flash.


View All ARM7 MCUs



ARM9

ARM9 core based MCU imageNXP's ARM9 core based MCUs are based on the ARM926 core (LPC3000), the ARM968 core (LPC2900), or the ARM922T core (LH7A). The LPC3200 series is the only ARM9 microcontroller that provides a vector floating-point co-processor and integrated Ethernet, USB On-The-Go, as well as LCD controller. At 125MHz, the LPC2900 series are the fastest ARM968 MCUs available.


View All NXP ARM9 MCUs