![]() |
Re³inforced DC/DC Converters |
|
RECOM's Re³inforced DC/DC converters offer up to 10kVDC isolation |
||
| RECOM's REC3.5 and REC6 Series use reinforced isolation transformers to offer exceptionally high isolation of 8kVDC (4kVAC/1 minute) or 10kVDC (5kVAC/1minute), making them suitable for HT monitoring circuits, mains power meters, IGBT isolated power supplies, and other sophisticated industrial and medical applications. Both series are available in two industry-standard pinouts. Remote on/off controls are possible. An optional undervoltage lockout function is also available. These converters can deliver 140 percent rated power for short periods of time to cope with applications with large capacitive loads or high startup currents. View PDF | ![]() |
| Features | ||
|
|
![]() |
| Buy Now | ||||||
| Digi-Key P/N | Mfg. P/N | Series | Power | Output | Voltage Input | |
| 945-1150-ND | REC3.5-1205SRW/R10/A | REC3.5/R | 3.5W | 5V | 9 ~ 18V |
|
| 945-1151-ND | REC3.5-1212SRW/R10/A | REC3.5/R | 3.5W | 12V | 9 ~ 18V |
|
| 945-1152-ND | REC3.5-2405SRW/R10/A | REC3.5/R | 3.5W | 5V | 18 ~ 36V |
|
| 945-1153-ND | REC3.5-2412DRW/R10/A | REC3.5/R | 3.5W | ±12V | 18 ~ 36V |
|
| 945-1176-ND | REC6-1205SRW/R10/A | REC6/R | 6W | 5V | 9 ~ 18V |
|
| 945-1179-ND | REC6-2405SRW/R10/A | REC6/R | 6W | 5V | 18 ~ 36V |
|
| 945-1177-ND | REC6-1212DRW/R10/A | REC6/R | 6W | ±12V | 9 ~ 18V |
|
| 945-1180-ND | REC6-2415DRW/R10/A | REC6/R | 6W | ±15V | 18 ~ 36V |
|
| Click here to view more Re³inforced DC/DC converters. | ||||||

Quick Links: