|
|
ISM The ISM (Industrial, Scientific and Medical) bands are open frequency bands, varying by region, that allow for operation without a license. These are also know as the unlicensed bands. In North America, these bands are the 260 ~ 470MHz, 902 ~ 928MHz, and 2.4GHz, among others. The 2.4GHz band is also utilized for worldwide operation. As a basis for unlicensed operation, these bands are often hosts for standardized and proprietary protocols such as WiFi, Bluetooth, ZigBee, Z-Wave, etc.

-
Featured
-
Development Tools
-
Modules
-
Tx/Rx ICs
-
260 ~ 470 MHz
-
860 ~ 960MHz
-
2.4 ~ 2.5GHz
-
Product Training
CC1101 sub-1GHz Transceiver The CC1101 is a low-cost sub-1GHz transceiver designed for very low-power wireless applications. The circuit is mainly intended for the ISM (Industrial, Scientific and Medical) and SRD (Short Range Device) frequency bands at 315, 433, 868, and 915MHz, but can easily be programmed for operation at other frequencies in the 300-348MHz, 387-464MHz and 779-928MHz bands.
|
Atmel ATAKSTK511-9-ND 915MHz Daughterboards (Tx and Rx) for use with STK500
Melexis EVB7122-433-FSK-C-ND Evaluation Kit for TH7122 433MHz FSK/FM/ASK Single Chip Transceiver (pictured)
Micrel 576-1605-ND RadioWire 902-928MHz Development Kit
|
Modules for ISM Modules can help reduce your overall design time by providing a proven RF design, and many provide a complete solution with the networking functionality also programmed into the device.
|
Tx/Rx ICs for ISM The ISM bands include 260~470MHz, 902~928MHz and 2.4GHz. An RF Transmitter/Receiver/Transceiver can simplify your design by providing a complete RF solution requiring few external components.
|
Analog Devices, Inc. ADF7020BCPZ-ND ISM Transceiver IC for 431~478MHz and 862~956MHz
Cypress 428-1624-ND WUSB Transceiver IC 2.4GHz DSSS, GFSK
Freescale MC33696FCE-ND Transceiver IC for 304, 315, 426, 434, 868 & 915MHz, FSK/OOK
Maxim MAX1473EUI+-ND ASK Receiver IC for RKE 315/433MHz
Melexis TH7122ENECT-ND Transceiver IC ASK/FSK/AM 300~930MHz
Micrel 576-1966-1-ND Transceiver IC for 410~450 MHz FSK
RFM 583-1095-1-ND Transceiver IC for 863~960MHz FSK/OOK
Semtech SX1211I084CT-ND Transceiver IC for 860~960MHz FSK/OOK
Silicon Laboratories 336-1630-5-ND Transceiver IC for 315, 433, 868, and 915MHz FSK
Texas Instruments 296-19583-1-ND CC1100 Transceiver IC for 300~348MHz, 400~464MHz, 800~928MHz
View All ISM Transmitter, Receiver and Transceiver ICs
|
860~960MHz for ISM: The 860~960MHz band is popular in many countries due to the fact you can send almost any analog or data signal. More specifically, the 902~928MHz band in the US and the 868MHz band in the EU. The 902~928MHz band is an ISM band in the US, but check local regulations to see which frequencies are unlicensed to use in your area. In the US, this frequency band is regulated by CFR Title 47 Part 15.247.
|
2.4~2.5GHz for ISM: The 2.4GHz band is a popular ISM (Industrial, Scientific and Medical) band worldwide. Multiple channels are available depending on your region. Some popular applications used in this band include Bluetooth, WiFi/WLAN, and IEEE 802.15.4-based solutions. This band is limited for operation in the US under FCC CFR Title 47 Part 15.247 and 15.249 (Radiated Power Limits).
|
|
Wireless Suppliers - ISM
|