Soluciones de dispositivos inalámbricos

La comunicación inalámbrica puede ofrecer un enlace simple entre los dispositivos u ofrecer los requisitos de interfaz para una red completa con miles de nodos. Las características clave de las diferentes tecnologías inalámbricas pueden incluir frecuencia, uso de alimentación y salida. Con la mayor selección de componentes y dispositivos inalámbricos de la industria, Digi-Key puede ofrecerle una solución completa para su diseño inalámbrico y la flexibilidad de poder elegir los componentes.

Wireless Products

The development tools product selector provides an easy access to evaluation/development boards, community boards, single board computers, wireless modules, programmers, emulators, debuggers and software.

Product Highlights | View All (515)

Analog Devices' ADRF6820, 695 MHz to 2.7 GHz quadrature demodulator is available in a 40-lead, RoHS-compliant, 6 mm x 6 mm LFCSP package.
Fecha de publicación: 2017-01-19
Inventek's W245-SC Wi-Fi dual-band antenna feature stable and reliable performance that is ideal for applications when Wi-Fi functions are needed in handheld devices.
Fecha de publicación: 2017-01-19
Analog Devices' ADL5380 quadrature demodulator offers an operating RF and LO frequency of 400 MHz to 6 GHz in a 24-lead LFCSP package.
Fecha de publicación: 2017-01-19
SmartMesh IP products from Linear Technology are wireless chips and pre-certified PCB modules complete with ready-to-deploy wireless mesh networking software.
Fecha de publicación: 2017-01-16

Product Training Modules | View All (103)

Demonstrate how to determine the gain improvement in RF amplifiers by using input and output port matching.
Fecha de publicación: 2017-01-12
Cypress BLE solutions enables easy design of secure, high throughput wireless systems that are low power
Fecha de publicación: 2016-11-09
This module covers the four basic modules found in IoT devices.
Fecha de publicación: 2016-10-31
Dialog reference designs offer Bluetooth Smart with low power, size and cost and yet no compromise on features or product performance and quality.
Fecha de publicación: 2016-10-28

Videos | View All (443)

With a mere 6.5 x 6.5 mm package, the BGM12x is the smallest footprint Bluetooth module with built-in antenna, oscillators and passive components so you can start miniaturizing Bluetooth enabled designs without sacrificing performance.
Fecha de publicación: 2017-01-19
The video provides an overview of the P9221-R; a highly-integrated, Qi-compliant wireless power receiver targeted for 15W applications.
Fecha de publicación: 2017-01-17
The Digi XBee Ecosystem harnessed power and flexibility to design the latest 4G cellular technology. The Digi XBee® Cellular is a pre-certified, cost-effective, and time-saving solution for OEMs to integrate cellular connectivity into their devices.
Fecha de publicación: 2017-01-16
How do you choose between Mesh networking and new LTE networks rolling out such as Cat 1, Cat M1, and NB-IOT? Rob Faludi, Digi’s Chief Innovator, describes Mesh networking and cellular technology communication and explains the pros and cons of each.
Fecha de publicación: 2017-01-16
Samsung ARTIK 020 and 030 Modules and Developer Kits
English  |  Español