Soluciones de dispositivos inalámbricos

La comunicación inalámbrica puede ofrecer un enlace simple entre los dispositivos u ofrecer los requisitos de interfaz para una red completa con miles de nodos. Las características clave de las diferentes tecnologías inalámbricas pueden incluir frecuencia, uso de alimentación y salida. Con la mayor selección de componentes y dispositivos inalámbricos de la industria, Digi-Key puede ofrecerle una solución completa para su diseño inalámbrico y la flexibilidad de poder elegir los componentes.

Wireless Products

The development tools product selector provides an easy access to evaluation/development boards, community boards, single board computers, wireless modules, programmers, emulators, debuggers and software.

Product Highlights | View All (539)

NimbeLinks' Skywire™ 4G LTE CAT M1 embedded modem is compatible with a variety of Skywire development kits and microprocessor shields.
Fecha de publicación: 2017-02-22
MikroElektronika's RF meter click is a radio frequency power measurement device covering a frequency span from 1 MHz to 8 GHz over a 60 dB range (approximately).
Fecha de publicación: 2017-02-21
SparkFun's nRF52832 breakout provides easy access to all of the chip's features. It breaks out all of the nRF52's I/O pins, provides a 32.768 kHz RTC crystal, a user-programmable button and LED, and a trace antenna to send and receive those 2.4 GHz transmissions.
Fecha de publicación: 2017-02-21
Analog Devices’ wideband microwave upconverters are optimized for a variety of uses, and operates in the 5.9 GHz to 23.6 GHz frequency range.
Fecha de publicación: 2017-02-20

Product Training Modules | View All (103)

Demonstrate how to determine the gain improvement in RF amplifiers by using input and output port matching.
Fecha de publicación: 2017-01-12
Cypress BLE solutions enables easy design of secure, high throughput wireless systems that are low power
Fecha de publicación: 2016-11-09
This module covers the four basic modules found in IoT devices.
Fecha de publicación: 2016-10-31
Dialog reference designs offer Bluetooth Smart with low power, size and cost and yet no compromise on features or product performance and quality.
Fecha de publicación: 2016-10-28

Videos | View All (452)

Join Kieron Gillespie of Anaren as he introduces us to Atmosphere 2.0 and the factory demo for the A43364 Wi-Fi Development Kit, along with the Atmosphere IDE and Cloud Platforms. IoT truly made easy.
Fecha de publicación: 2017-02-06
Mark Bowyer, director of business development for Anaren's IoT Group, discusses why flexibility is vital when choosing a full circle connectivity solution.
Fecha de publicación: 2017-02-06
XCTU is a free multi-platform application designed to enable developers to interact with Digi RF modules through a simple-to-use graphical interface. It includes new tools that make it easy to set-up, configure, and test XBee RF modules.
Fecha de publicación: 2017-02-06
Anaren's Air products allow fast and efficient design and deployment of wireless embedded system - you simply think, build, and connect. This brief intro video tells you more.
Fecha de publicación: 2017-02-06
Silicon Labs Blue Gecko BGM12x Bluetooth® Smart SiP Module
English  |  Español