Back to top

Zilog®

- Zilog® is a trusted supplier of application specific, embedded system-on-chip (SoC) solutions for the industrial and consumer markets. From its roots as an award-winning architect in the microprocessor and microcontroller industry, Zilog® has evolved it's expertise beyond core silicon to include SoCs, single board computers, application specific software stacks and development tools that allow embedded designers quick time to market in areas such as energy management, monitoring and metering and motion detection.

Lista de productos Ver todos

Últimos productos Ver todos (3)

Image of Zilog's ZNE032 Microcontrollers

ZNEO32! Familia de microcontroladores de 32 bits

ZNEO32! de Zilog. Los microcontroladores Cortex-M3 son MCU de propósitos especiales para aplicaciones de motor de primera clase que ofrecen capacidades de computación de 32 bits, rentables y de alto rendimiento.

Obtener más información
Image of Zilog's Z8 Encore! XP® Flash Microcontrollers

Z8 Encore! XP® Flash Microcontrollers

Zilog's Z8 Encore XP Flash microcontrollers blend functionality with battery-charging applications and are a complete embedded control solution.

Obtener más información
Image of Zilog's ZMOTION™ Detection and Control Family

ZMOTION™ Detection and Control Family

Zilog's ZMOTION family of high performance microcontrollers are integrated with motion detection algorithms and are a fit for a wide variety of applications.

Obtener más información

Módulos de capacitación sobre productos Ver todos (4)

IC Encore MC MCU

Z8 Encore MC

Duration: 45 minutes

Introduction to the Zilog motor control family's features and benefits as well as related development kits and on-chip peripheral training.

EZ80 IC ACCLAIM MCU 64KB 100LQFP

eZ80 Acclaim Product Family

Duration: 10 minutes

An advanced flash MCU family that offers high performance for embedded applications and accelerates customer design cycles.

IC MCU 16BIT 128KB

Z16FMC Motor Control

Duration: 5 minutes

Series provides high performance per clock cycle and less space, less overhead than other similar architecture, and is optimized for motor control applications.

F1680 MCU 8BIT 16KB FLASH 28SOIC

F1680 Series

Duration: 15 minutes

Used for a variety of common applications, the F1680 features eZ8 CPU and 1K of PRAM and low power consumption. Development kits are also available.

Featured Videos Ver todos (4)

How to use Zilog's Z16FMC Motor Control Development Kit

How to use Zilog's Z16FMC Motor Control Development Kit

What is in your ZMOTION Development Kit

What is in your ZMOTION development Kit

How to set-up the ZMOTION Development Kit

How to set-up the ZMOTION Development Kit

Zilog ZMOTION Module Featuring PIR Technology

Zilog ZMOTION Module Featuring PIR Technology

Sitio web del fabricante