Back to top


-Steinel es reconocido mundialmente como un fabricante europeo de productos de muy alta calidad con la última tecnología. Steinel tiene fabricación integrada muy vertical y, por lo tanto, es capaz de mantener el control de calidad en todos los niveles de fabricación y cuenta con certificación ISO 9001.


Últimos productos Ver todos (2)

Image of Steinel's HG 350 Precision Hot Air Tool

HG 350 Precision Hot Air Tool

The sleek, ergonomically optimized tool incorporates cutting edge STEINEL technology to meet the exacting sensitive applications. Visit to order now.

Obtener más información
Image of Steinel's SV750 UltraHEAT™ Heat Blower

SV750 UltraHEAT™ Heat Blower

Professional quality blower with high air output and impact resistant housing. Rugged yet lightweight construction with removable stand for hand held use. Visit to order now.

Obtener más información

Módulos de capacitación sobre productos Ver todos (1)

heat gun

Electronic Heat Gun Series

Duration: 5 minutes

Lightweight, quiet, and maintains consistent and accurate temperatures and is highly durable. Several models are available for a variety of applications.

Featured Videos Ver todos (3)

Shrink Tube Demonstration

Demonstrate how to heat shrink tube around a wire using the STEINEL HG 2310 LCD Heat Gun.

Welding Polypropylene on an Orthotic Brace Demonstration

Demonstrate how to strengthen or corrugate the ankle area of an orthotic brace by welding with the HG 2310 LCD Heat gun.

Solder Sleeves Demonstration

Demonstrate how to liquefy the solder sleeve and create a tight seal using the STEINEL HG 2310 LCD Heat Gun.

Sitio web del fabricante