Back to top

Spectra Symbol

- Spectra Symbol creó el factor de forma revolucionario de la tecnología de sensor de membrana, con 0,5 mm de altura y ha revolucionado cómo los OEM pueden utilizar retroalimentación de posición completo. Los sensores de recorrido completo y asequibles de 12.5 mm a 1000 mm están en stock. La línea de productos Spectra Symbol incluye el sensor flexible, el SoftPot de grado médico, ThinPot estrecho y de alta temperatura. HotPot y sensores MagnetoPot sin contactos

Últimos productos Ver todos (5)

Image of Spectra Symbol's Flex Sensor

Flex Sensor

Spectra Symbol and Digi-Key introduce 4.5 inch flexible sensor is ultra-thin and operates with variable outputs.

Obtener más información
Image of Spectra Symbol's SoftPot Potentiometers

SoftPot Potentiometers

Spectra Symbol offers their potentiometer that works with linear, elliptical or serpentine configurations.

Obtener más información
Image of Spectra Symbol's ThinPot Potentiometers

ThinPot Potentiometers

Spectra Symbol offers their low cost sealed potentiometer.

Obtener más información
Image of Spectra Symbol's HotPot Potentiometers

HotPot Potentiometers

Spectra Symbol's HotPot is able to track movement in high heat or high humidity environment and provides a thin and sealed form factor for various applications.

Obtener más información
Image of Spectra Symbol's MagnetoPot Potentiometers

MagnetoPot Potentiometers

Spectra Symbol offers their sealed potentiometers controlled by an outside magnet.

Obtener más información

Módulos de capacitación sobre productos Ver todos (1)

Potentiometer

Membrane Sensing Technology

Duration: 5 minutes

Ideal for many applications because of its thin form factor, east of use and mounting, many physical options available, and actuator wiper flexibility.

Featured Videos Ver todos (3)

SpectraSymbol - HotPot Potentiometer

A sensor that meets extreme temperature requirements.

Spectra Symbol - MagnetoPot Potentiometer

The MagnetoPot is simple, yet elegant in its ability to track motion in a contactless manner.

Spectra Symbol - SoftPot Potentiometer

The SoftPot potentiometer is currently a medical standard for multinational companies such as Varian Oncology, Siemens, and Baxter Healthcare, while also being used in many industrial applications.

Sitio web del fabricante