Back to top

Rose Bopla

Rose Bopla manufactures an extensive line of watertight enclosures in Aluminum (cast and extruded), Fiberglass, Polyamide, Polycarbonate, ABS, and Stainless Steel. These durable enclosures are ideally suited for industrial and electronic applications such as instrumentation housings, modular tabletop, machine control, and hand-held enclosures. Protection ratings up to NEMA 4X, IP66, as well as increased safety, an example would be enclosures with ATEX and IECEX certification.

Custom Enclosures

Image of Rose Bopla's Customization

Digi-Key, in association with Rose Bopla, can offer you a quote on your custom enclosures. Learn More

Últimos productos Ver todos (5)

Image of Rose's Aluminum Aluform Type 04 Enclosures

Gabinetes de tipo 04 de Rose

Los gabinetes de aluminio fundido de bajo perfil de Rose están diseñados especialmente para las aplicaciones de instrumentación electrónica resistente.

Obtener más información
Image of Rose's Rose Pilot 110-150 Mobile Control Units

Unidades de control móvil Rose Pilot 110-150

Rose ofrece las capacidades de montaje ideal para teclados de membrana o componentes electromecánicos con la serie 110-150.

Obtener más información
Image of Rose Bopla's Bocube Series

Bocube Series Enclosures

Rose Bopla's Bocube series enclosures are equipped with patented dual hinged quick-release catch technology and is available in 19 different sizes in 114 standard configurations.

Obtener más información
Image of Rose Bopla's Rose Fiberglass Watertight 02

Fiberglass Watertight 02 Enclosures

Rose Bopla's watertight, strong, and rugged enclosures are capable of withstanding adverse weather conditions and harsh environments without deterioration.

Obtener más información
Image of Rose Bopla's 01 Series Boxes

01 Series Boxes

Rose Bopla's basic, off-the-shelf, watertight die-cast aluminum enclosure box with a modern, sleek appearance and the ability to maintain accurate tolerances.

Obtener más información

Módulos de capacitación sobre productos Ver todos (9)

Stainless Steel Enclosure

Stainless Steel Enclosures

Duration: 5 minutes

Rose Bopla offers a higher grade 316 stainless steel for added corrosion protection.

Box Fiber 3.15x2.95x2.22" Gray

Fiberglass 02 Enclosures

Duration: 5 minutes

Glass filled polyester enclosures with captive stainless steel lid screws and a permanently installed polyurethane gasket or removable neoprene gasket.

Various Enclosures from ROSE

Streamline Enclosures Introduction

Duration: 5 minutes

Ergonomic enclosures for portable hand-held devices. The half shells can be assembled allowing it to be adapted to meet individual requirements.

Beluga Handheld Enclosure

Beluga Handheld Enclosure

Duration: 5 minutes

Durable and well suited for rugged conditions, the enclosures feature polyamide material and IP65 protection.

Featured Videos Ver todos (7)

Protecting Electrical Equipment in Hazardous Locations

Protecting Electrical Equipment in Hazardous Locations

Bopla Product Highlight - Intertego

Bopla Filotec Extrusion enclosures combine the custom sizing advantages of aluminum profiles with cost effective aluminum plate end lids to create a system utilized for a broad range of electronic applications.

Phoenix Mecano Enclosure Customization Services

From assembly, machining and engraving to painting, surface treatments and more, we do it all in-house, which means fewer suppliers and fewer delays. The net result is that we can usually ship your finished solution to meet your project timeline.

Bopla Product Highlight- Bocube

Unique, innovative and versatile, our Bopla Bocube unlocks a new level of enclosure performance and longevity.