Back to top

NDK

-Desde su fundación en 1948, Nihon Dempa Kogyo Co., Ltd. (NDK) ha operado bajo la filosofía de "contribuir a la prosperidad social y la paz mundial a través del servicio que ofrece a los clientes."

+Más

Últimos productos Ver todos (4)

Image of NDK's NZ2520SB Series SMD Oscillators

NZ2520SB Series SMD Oscillators

32.768 KHz SMD crystal clock oscillators featuring an ultra-compact package size.

Obtener más información
Image of NDK's NX1612AA Series SMD Crystal

NX1612AA Series SMD Crystal

NX1612AA Series SMD Crystal is designed to meet the specifications of BL6450 (BLink™7 Solutions) chipset from Texas Instruments.

Obtener más información
Image of NDK's NX3225GA Series SMD Crystals

NX3225GA Series SMD Crystals

NX3225GA Surface Mount Series SMD crystals in a ultra compact, thin 3.2 x 2.5 x 0.75mm package size. The NX3225GA small surface-mount type is especially suited for small-sizing requirements.

Obtener más información
Image of NDK's NX3215SA Series 32.768KHz SMD Crystals

NX3215SA Series 32.768 KHz SMD Crystals

NX3215SA Surface Mount Series 32.768 Khz SMD tuning fork crystals in an ultra compact, thin, and light 3.2 x 1.5 x 0.8mm package size. The NX3215SA has a metal lid which makes it shock resistent during ship mounting process compared to a glass lid.

Obtener más información

Módulos de capacitación sobre productos Ver todos (2)

644-1215-ND

QCM Sensors

Duration: 5 minutes

Quart Crystal Microbalance (QCM) sensors are used for small mass level measurement, and works with mass load effect of the quartz crystal and antigen.

13MHz SMD Oscillator

TCXO Portfolio

Duration: 5 minutes

The advantages of using TCXOs over discrete oscillation designs and NDK's TCXO product offering.