Back to top

Inventus Power

- Inventus Power, formerly ICCNexergy + Palladium Energy, is the world’s ONLY power systems manufacturer that integrates and delivers battery packs, chargers & docking stations and power supplies across the consumer, commercial, medical and military & government markets and is located in 8 countries across 4 continents.

+More

Últimos productos Ver todos (19)

Image of Inventus Power's FWE 30 and 50 Watt Series

Serie FWE de 30 y 50 vatios

Inventus Power lanza las fuentes de alimentación externas de escritorio que ya están disponible en configuraciones de 30 W o 50 W.

Obtener más información
Image of Inventus Power's MWA150 Class II Series Power Supplies

Fuentes de alimentación serie MWA150 Clase II

MWA150 ofrece una densidad de potencia de 5.4 W por pulgada cúbica y es ideal para aplicaciones que requieren alta potencia en un paquete ligero.

Obtener más información
Image of ICCNexergy's FWC080 Power Supplies

Fuentes de alimentación FWC080

La serie FWC080 asegura una solución de energía muy eficiente, muy fiable que reduce el costo de operación y garantiza un funcionamiento silencioso, sin necesidad de mantenimiento.

Obtener más información
Image of Inventus Power's MWC100 Series Power Supplies

MWC100 Series Power Supplies

Inventus Power's MWC100 series offers leading edge converter efficiencies of up to 89 percent at 115 VAC and a power density of 4.2 W/in3.

Obtener más información
Image of Inventus Power's MWB100 Series Power Supplies

MWB100 Series Power Supplies

Inventus Power's MWB100 series external switch mode power supplies meet industry challenges to provide compact, lightweight power to increasingly powerful medical devices.

Obtener más información
Image of  Inventus Power's MWA/FWA220 External Power Supplies

MWA/FWA220 External Power Supplies

The FWA220 from Inventus Power is ideal for applications with high power requirements, while the MWA220 has been designed for use in motorized applications.

Obtener más información

Módulos de capacitación sobre productos Ver todos (2)

150W Switch Mode Power Supply

Elpac Power 150w Switch Mode PS Overview

Duration: 5 minutes

Power supply options support a high efficiency rating, up to 91%, with an ENERGY STAR Level V ranking along with hold-up time of >25ms at full load.

MTB080 and FTB080

FTB080 and MTB080 80 Watt Power Supply

Duration: 5 minutes

The open frame power supply series offers high power density, high efficiency, lifetime expectation greater than five years, and rated Energy Star level V.

Sitio web del fabricante