Back to top

CW Industries

Su solución para interruptores, conectores y ensambles con diseño personalizado CW Industries ofrece a los fabricantes líderes de dispositivos electrónicos de defensa, consumo e industria interruptores pulsadores, con tecla basculante y deslizantes; conectores militares especiales y desplazamiento de aislamiento y una variedad de ensambles personalizados que requieren un alto nivel de precisión, rendimiento y responsabilidad.

+Más

Últimos productos Ver todos (3)

Image of CW Industries' Sealed Switches

Sealed Switches

CW Industries sealed switches are IP certified for protection against solid objects, materials, liquids or dust. Order now at DigiKey.

Obtener más información
Image of CW Industries' GRB Rocker Switches

GRB Rocker Switches

GRB Series - Rocker Switches offers a comprehensive line of high-quality rocker slide switches in many different varieties.

Obtener más información
Image of CW Industries' GPB Series Pushbutton Switches

GPB Series Pushbutton Switches

Pushbutton Switches GPB series are adaptable to a wide variety of applications.

Obtener más información

Módulos de capacitación sobre productos Ver todos (3)

Insulation Displacement Connectors

Insulation Displacement Connectors

Duration: 15 minutes

The mass terminated IDCs are specifically designed to provide a reliable long term, gas-tight connection at every position.

CW 2000 and 4000 Series Rocker Switches

CW 2000 and 4000 Series Rocker Switches

Duration: 10 minutes

Extend switch life and maintain a cleaner contact with the Rocker Switch. Available as full for heave duty switching and miniature for high current switching.

Ingress Protection (IP) Rated Sealed Switches

Ingress Protection (IP) Rated Sealed Switches

Duration: 15 minutes

Detailed explanation of IP ratings along with CW's complete series of cost-effective, environmentally sealed switches for use in outdoor or harsh applications.