Back to top

Apex Tool Group

- Carl Weller inició Weller Electric Co. en Easton, Pennsylvania en 1945 con la invención de la pistola de soldar. Estaba buscando una manera de asistir al creciente mercado de reparación de radio. Esa invención fue seguido por el primer soldador en 1950, seguido por el primer soldador de temperatura controlada en 1976.

+Más

WT Soldering Station Promo

Image of Weller's WT Soldering Station

Buy any combination of 3 or more Weller® WT1N or WT1HN Soldering Stations and/or Sets listed and receive a WT Soldering Station free. Learn More

Últimos productos Ver todos (6)

Image of Weller's WXA2 Station

Estación WXA2

El sistema de retrabajo WXA2 de Weller ofrece versatilidad sin precedentes, rendimiento, potencia y administración periférica en una solución de plataforma única.

Obtener más información
Image of Weller's WSM Soldering Stations

WSM Soldering Stations

Apex Tool Group's WSM soldering station features a temperature range of 200°F - 750°F, 10 second heat-up time, and 40 W/12 V output power.

Obtener más información
Image of Weller's The Weller® WSA350 Smoke Absorber

WSA350 Smoke Absorber

Apex Tool Group's WSA350 smoke absorber removes flux fumes from the benchtop by drawing the smoke through an activated carbon filter.

Obtener más información
Image of Weller's WPS18MP Soldering Iron

High Performance Soldering Iron

Apex Tool Group's 18 W, WPS18MP soldering iron heats to 900°F in 35 seconds and requires no stand due to the elevated tip.

Obtener más información
Image of Weller's WHP200 Infrared Under Board Heater

WHP200 Infrared Under Board Heater

Apex Tool Group's WHP200, infrared, under-board heater is designed for use on small, multilayer PCBs and employs one 200 W infrared lamp.

Obtener más información
Image of Weller's WX 2 Soldering Station

WX 2 Soldering Station

Apex Tool Group's WX 2, easy-to-use, two-channel soldering system features a graphic LC display, multi-purpose USB port, and energy-saving sleep mode.

Obtener más información

Módulos de capacitación sobre productos Ver todos (2)

SOLDER UNIT DIG 85W W/O IRON

WD1 – WD1M Overview

Duration: 10 minutes

The WD series have power unit wattages of 95W for the WD1 and 160W for the WD1M. Each contains three default preset temperatures to be selected.

WMP SOLDER PENCIL 65W - WD1/WD2

WD2-2M Electronic Soldering Stations

Duration: 10 minutes

WD2/2M soldering systems review including the electrical and mechanical specifications, various models, and tool selection options.

Featured Videos Ver todos (17)