271-2789-ND

CINT1200 AC DC Power Supplies

SL Power Electronics Manufacture of Condor/Ault Brands

This presentation will provide an overview of the features and benefits of the general purpose and ITE approved CINT1200 series supplies from SL Power Electronics. It will also highlight the feature and benefits to potential applications as well as few targeted markets.

View Training Module

Related Parts

ImagenNúmero de pieza del fabricanteDescripciónCantidad disponible
CINT1200A2475K01 datasheet linkAC/DC CONVERTER 24V 180WCINT1200A2475K01AC/DC CONVERTER 24V 180W214 - Inmediata
Enlace de la página del producto CINT1200A2475K01
CINT1200A1275K01 datasheet linkAC/DC CONVERTER 12V 180WCINT1200A1275K01AC/DC CONVERTER 12V 180W132 - Inmediata
Enlace de la página del producto CINT1200A1275K01
CINT1200A4875K01 datasheet linkAC/DC CONVERTER 48V 180WCINT1200A4875K01AC/DC CONVERTER 48V 180W128 - Inmediata
Enlace de la página del producto CINT1200A4875K01
CINT1200A1575K01 datasheet linkAC/DC CONVERTER 15V 180WCINT1200A1575K01AC/DC CONVERTER 15V 180W0Enlace de la página del producto CINT1200A1575K01
CINT1200A1875K01 datasheet linkAC/DC CONVERTER 18V 180WCINT1200A1875K01AC/DC CONVERTER 18V 180W0Enlace de la página del producto CINT1200A1875K01
CINT1200A2875K01 datasheet linkAC/DC CONVERTER 28V 180WCINT1200A2875K01AC/DC CONVERTER 28V 180W0Enlace de la página del producto CINT1200A2875K01
CINT1200A3275K01 datasheet linkAC/DC CONVERTER 32V 180WCINT1200A3275K01AC/DC CONVERTER 32V 180W0Enlace de la página del producto CINT1200A3275K01
CINT1200A3675K01 datasheet linkAC/DC CONVERTER 36V 180WCINT1200A3675K01AC/DC CONVERTER 36V 180W0Enlace de la página del producto CINT1200A3675K01
To view modules, you will need Adobe Flash Player 9, or greater, installed on your computer. Adobe Flash Player is available FREE from Adobe.

Flash Player
Flash Player Support Center
PTM Published on: 2014-04-22