HIH-5030 and HIH-5031

HIH-5030/5031 Series Humidity Sensors

Honeywell Sensing and Control

These humidity sensors may be used to monitor or tightly control humidity, often a requirement in many industrial HVAC applications such as air conditioning, thermostats, humidifiers/dehumidifiers, humidistats, and enthalpy sensing (measures heat density of air), and in medical applications such as sleep apnea equipment, treadmill stress monitoring equipment, and infant incubators. Honeywell has designed these sensors to accommodate battery operated applications that utilize less than a 3 volt supply voltage.
View Training Module
Related Parts
ImageNúmero de pieza del fabricanteDescripciónTipo de sensorRango de humedadTemperatura de operaciónCantidad disponibleComprar ahora
HUMIDITY SENSOR SMD 3%HIH-5030-001HUMIDITY SENSOR SMD 3%Capacitivo0 ~ 100% de humedad relativa-40°C ~ 85°C8184 - Inmediata
HUMIDITY SENSOR SMD 3% W/FILTERHIH-5031-001HUMIDITY SENSOR SMD 3% W/FILTERCapacitivo0 ~ 100% de humedad relativa-40°C ~ 85°C1962 - Inmediata
SENSOR HUMIDITY 5.5V 3% SMDHIH-5031-001SSENSOR HUMIDITY 5.5V 3% SMDCapacitivo0 ~ 100% de humedad relativa-40°C ~ 85°C342 - Inmediata
SENSOR HUMIDITY 5.5V 3%SMD 1=5PCHIH-5030-001SSENSOR HUMIDITY 5.5V 3%SMD 1=5PCCapacitivo0 ~ 100% de humedad relativa-40°C ~ 85°C1 - Inmediata
To view modules, you will need Adobe Flash Player 9, or greater, installed on your computer. Adobe Flash Player is available FREE from Adobe.

Flash Player
Flash Player Support Center
PTM Published on: 2011-08-29