DLG Series Waterproof LED Drivers and Power Supplies

XP Power launches 50 - 150 W, highly-efficient waterproof LED drivers and power supplies

Image of XP Power's DLG Series, 50-150 W Waterproof LED DriversXP Power announces the DLG series of constant-voltage and constant-current LED drivers aimed at a broad range of outdoor lighting, security, and machine vision applications. These IP67-rated waterproof units are highly-efficient, up to 90%, and generate less waste heat than competitor products resulting in an extended operating lifetime. Compliance against the IP67 specification guarantees no ingress of dust, total protection against contact with live parts, and immersion in water to a depth of 1 m.

The series covers the power ranges of 50, 75, 100, and 150 W. Across the range, models are available with constant voltage outputs of 12, 24, 36 or 48 VDC. A 15, 30, 54 or 57 VDC output is also available, depending on power range, constant-current outputs vary from 1.05 A to 11.0 A and is model dependent. Accommodating a wide-range of input voltage from 90 to 305 VAC applications in the US.

The DLG series carry the internationally-recognized lighting safety standards of EN61347 and UL8750. In addition, the DLG100 and DLG150 models carry UL/EN60950, making them suitable for a broader range of applications such as data communications and CCTV. The series also comply with the EN55015 Class B specification for conducted and radiated emissions.

DLG Series 50150 W Waterproof LED Drivers

ImagenNúmero de pieza del fabricanteDescripciónSalida de voltajeCorriente - Salida (máx.)Potencia (W)Cantidad disponible
DLG50PS36 datasheet linkLED SUPPLY CC/CV AC/DC 36V 1.4ADLG50PS36LED SUPPLY CC/CV AC/DC 36V 1.4A36 V1.4 A50 W7 - Inmediata
Enlace de la página del producto DLG50PS36
DLG50PS48 datasheet linkLED SUPPLY CC/CV AC/DC 48V 1.05ADLG50PS48LED SUPPLY CC/CV AC/DC 48V 1.05A48 V1.05A50 W6 - Inmediata
Enlace de la página del producto DLG50PS48
DLG75PS24 datasheet linkLED SUPPLY CC/CV AC/DC 24V 3.15ADLG75PS24LED SUPPLY CC/CV AC/DC 24V 3.15A24 V3.15 A75 W10 - Inmediata
Enlace de la página del producto DLG75PS24
DLG75PS36 datasheet linkLED SUPPLY CC/CV AC/DC 36V 2.1ADLG75PS36LED SUPPLY CC/CV AC/DC 36V 2.1A36 V2.1 A75 W8 - Inmediata
Enlace de la página del producto DLG75PS36
DLG150PS12 datasheet linkLED SUPPLY CC/CV AC/DC 12V 11ADLG150PS12LED SUPPLY CC/CV AC/DC 12V 11A12 V11 A132 W8 - Inmediata
Enlace de la página del producto DLG150PS12
DLG150PS48 datasheet linkLED SUPPLY CC/CV AC/DC 48V 3.2ADLG150PS48LED SUPPLY CC/CV AC/DC 48V 3.2A48 V3.2 A150 W8 - Inmediata
Enlace de la página del producto DLG150PS48
DLG50PS24 datasheet linkLED SUPPLY CC/CV AC/DC 24V 2.1ADLG50PS24LED SUPPLY CC/CV AC/DC 24V 2.1A24 V2.1 A50 W9 - Inmediata
Enlace de la página del producto DLG50PS24
DLG75PS48 datasheet linkLED SUPPLY CC/CV AC/DC 48V 1.4ADLG75PS48LED SUPPLY CC/CV AC/DC 48V 1.4A48 V1.4 A67 W5 - Inmediata
Enlace de la página del producto DLG75PS48
DLG100PS12 datasheet linkLED SUPPLY CC/CV AC/DC 12V 8.3ADLG100PS12LED SUPPLY CC/CV AC/DC 12V 8.3A12 V8.3 A100 W4 - Inmediata
Enlace de la página del producto DLG100PS12
DLG100PS24 datasheet linkLED SUPPLY CC/CV AC/DC 24V 4.2ADLG100PS24LED SUPPLY CC/CV AC/DC 24V 4.2A24 V4.2 A100 W3 - Inmediata
Enlace de la página del producto DLG100PS24
DLG100PS48 datasheet linkLED SUPPLY CC/CV AC/DC 48V 2.1ADLG100PS48LED SUPPLY CC/CV AC/DC 48V 2.1A48 V2.1 A100 W3 - Inmediata
Enlace de la página del producto DLG100PS48
DLG150PS24 datasheet linkLED SUPPLY CC/CV AC/DC 24V 6.3ADLG150PS24LED SUPPLY CC/CV AC/DC 24V 6.3A24 V6.3 A150 W4 - Inmediata
Enlace de la página del producto DLG150PS24
DLG150PS36 datasheet linkLED SUPPLY CC/CV AC/DC 36V 4.2ADLG150PS36LED SUPPLY CC/CV AC/DC 36V 4.2A36 V4.2 A150 W1 - Inmediata
Enlace de la página del producto DLG150PS36
DLG50PS12 datasheet linkLED SUPPLY CC/CV AC/DC 12V 4.2ADLG50PS12LED SUPPLY CC/CV AC/DC 12V 4.2A12 V4.2 A50 W2 - Inmediata
Enlace de la página del producto DLG50PS12
DLG75PS12 datasheet linkLED SUPPLY CC/CV AC/DC 12V 4.9ADLG75PS12LED SUPPLY CC/CV AC/DC 12V 4.9A12 V4.9A59 W5 - Inmediata
Enlace de la página del producto DLG75PS12
DLG100PS36 datasheet linkLED SUPPLY CC/CV AC/DC 36V 2.8ADLG100PS36LED SUPPLY CC/CV AC/DC 36V 2.8A36 V2.8 A100 W0Enlace de la página del producto DLG100PS36
Publicado: 2014-01-07