BCS Series: Industrial AC-DC Converters

XP Power offers industrial supplies for battery-backed applications

Image of XP Power's BCS Series, Industrial AC-DC ConvertersXP Power announces the BCS series of industrial supplies aimed at a broad range of applications that use battery backup to maintain equipment operation during a mains failure. The series offers 75 W, 100 W, or 155 W versions and are available with either 13.8 VDC or 27.6 VDC for 12 VDC or 24 VDC nominal outputs. The units provide a constant-voltage source to power the load. A separate constant-voltage/constant-current output charges the standby battery. An optional third 5 VDC/3 A regulated output is available across the range to supply logic, fans, or additional control functions.

In the event of a power loss on the AC input, the battery charging output switches to an input from the battery source providing a power source to the load. Protection features of the BCS series include battery overload, reverse polarity, output overvoltage, and output short-circuit that prevent damage to the load, the external batteries and the power supply itself. Control signals provide low-battery voltage disconnect, battery low warning, and AC OK.

The BCS75 (75 W), BCS100 (100 W), and BCS155 (155 W) models are enclosed metal-cased units and can deliver the full-load from -20°C to 50°C without derating or 70°C with derating. The 75 W and 100 W ranges are also available in an optional open-frame format.

Accommodating the full 90 to 264 VAC universal input range, the BCS series is suitable for worldwide use and carries EN/UL60950 approval for IT and industrial equipment.

75 W

ImagenNúmero de pieza del fabricanteDescripciónVoltaje - Salida 1Voltaje - Salida 2Cantidad disponible
BCS75US13-C datasheet linkAC/DC CONVERTER 2X13.8V 75WBCS75US13-CAC/DC CONVERTER 2X13.8V 75W13.8 V13.8 V53 - Inmediata
Enlace de la página del producto BCS75US13-C

100 W

ImagenNúmero de pieza del fabricanteDescripciónVoltaje - Salida 1Voltaje - Salida 2Cantidad disponible
BCS100US13-C datasheet linkAC/DC CONVERTER 2X13.8V 100WBCS100US13-CAC/DC CONVERTER 2X13.8V 100W13.8 V13.8 V24 - Inmediata
Enlace de la página del producto BCS100US13-C
BCS100US27-C datasheet linkAC/DC CONVERTER 2X27.6V 100WBCS100US27-CAC/DC CONVERTER 2X27.6V 100W27.6 V27.6 V9 - Inmediata
Enlace de la página del producto BCS100US27-C

155 W

ImagenNúmero de pieza del fabricanteDescripciónVoltaje - Salida 1Voltaje - Salida 2Cantidad disponible
BCS155PS13-C datasheet linkAC/DC CONVERTER 2X13.8V 155WBCS155PS13-CAC/DC CONVERTER 2X13.8V 155W13.8 V13.8 V0Enlace de la página del producto BCS155PS13-C
BCS155PS27-C datasheet linkAC/DC CONVERTER 2X27.6V 155WBCS155PS27-CAC/DC CONVERTER 2X27.6V 155W27.6 V27.6 V0Enlace de la página del producto BCS155PS27-C
Publicado: 2014-01-08