Easy Gigabit LAN Design Solution from Wurth Electronics and Lantiq

Wurth Electronics and Lantiq, two technology leaders in the area of components for Ethernet applications, introduce to you an easy design solution for a full-speed gigabit PHY and transformer bundle.

Highspeed Connection to the World

High Speed Connected to the World

This demonstration kit is made to show the simplicity of an Ethernet design. Easily expand your existing application by using the XWAYTM PHY11G. All you need is a μC with RGMII or SGMII interface, the XWAYTM PHY11G and an integrated LAN transformer. A discrete LAN transformer and separate RJ45 is possible as well.

Buy Now Datasheet Learn More

The "High Speed Connected to the World" Design Kit offers following key features:

  • Single power supply of 2.5 V or 3.3 V
  • Extremely small VQFN-48 package of 7 x 7 mm offers RGMII and SGMII interface
  • Pin strapping allows interface selection without modification of the controller software
  • Power consumption between 50 mW and 400 mW (without EEE); EEE support provides savings up to 40%

Ethernet features:

  • 10 Base-T(e), 100 Base-TX and 1000 Base-T
  • ‘Wake-On-LAN’, auto power-down modes
  • Cable diagnostics
  • Copper and fiber modes
  • RGMII v1.3 and v2.0 MAC interface with delay compensation (RGMII-ID)
  • SGMII
  • IEEE802.3az (‘Energy Efficient Ethernet’)
Wurth High Speed Connected to the World Design Kit

More information:

 

WE-LAN RJ45 Connectors with Magnetics

WE LAN RJ45

Features:

  • RJ45 Connector with integrated transformer/common mode choke
  • Available in SMD, THT and THT with USB
  • 350µH min. OCL with 8mA bias
  • Complies with IEEE 802.3
  • Extended temperature range -40°C to +85°C available
  • PoE/ PoE+
  • High Performance Low EMI (HPLE) available)
  • Layout Schematic
Digi-Key P/N Wurth P/N Ports Mounting Type Orientation Termination LED Color
732-4058-ND 7499111447 1 Through Hole 90° Angle (Right) Solder Green, Yellow - Green, Yellow
732-1870-ND 7499511611 1 Through Hole 90° Angle (Right) Solder Green, Orange - Yellow
732-1869-ND 7499511001 1 Through Hole 90° Angle (Right) Solder -
732-1866-ND 7499111614 1 Through Hole 90° Angle (Right) Solder Green, Orange - Yellow
732-4496-1-ND 7498111001 1 Surface Mount 90° Angle (Right) Solder -
732-4480-ND 7497110616 3 Through Hole 90° Angle (Right) Solder Green, Orange - Yellow
732-4502-1-ND 7498111120R 1 Board Edge, Cutout; Surface Mount 90° Angle (Right) Solder Yellow - Green
732-1868-ND 7499311611 1 Through Hole 90° Angle (Right) Solder Green - Orange, Yellow
1297-1070-5-ND 7499111121A 1 Through Hole 90° Angle (Right) Solder Yellow - Green
732-4957-ND 7499110122 1 Through Hole 90° Angle (Right) Solder Yellow - Green
732-4972-ND 7499111221A 1 Through Hole 90° Angle (Right) Solder Green - Green
732-4965-ND 7499511440 1 Through Hole 90° Angle (Right) Solder Green, Yellow - Green, Yellow
732-4967-ND 7497111611A 3 Through Hole 90° Angle (Right) Solder Green, Orange - Yellow
732-4059-ND 7499611421 1 Through Hole 90° Angle (Right) Solder Yellow, Green - Green
1297-1066-ND 7499511610 1 Through Hole 90° Angle (Right) Solder Green, Orange - Yellow
732-4970-ND 7499111000A 1 Through Hole 90° Angle (Right) Solder -
732-4960-ND 7499111446 1 Through Hole 90° Angle (Right) Solder Yellow, Green - Yellow, Green
732-4958-ND 7499110123 1 Through Hole 90° Angle (Right) Solder Green, Yellow - Green, Yellow
732-4959-ND 7499110124 1 Through Hole 90° Angle (Right) Solder Green, Yellow - Green
732-4961-ND 7499151120 2 Through Hole 90° Angle (Right) Solder Yellow - Green
1297-1065-5-ND 7499121211 2 Through Hole 90° Angle (Right) Solder Green - Yellow
732-1867-ND 7499311001 1 Through Hole 90° Angle (Right) Solder -
732-1865-ND 7499111005 1 Through Hole 90° Angle (Right) Solder -

WR-COM RJ45 Ethernet Connectors

WR COM RJ45

Features:

  • Available in SMD and THT
  • High number of mating cycles
  • Gold plating
  • UL listing
  • Dust covers available as accessory
Digi-Key P/N Wurth P/N Ports Rows Mounting Type Orientation LED Color Tab Direction
732-3164-ND 634008137521 1 1 Surface Mount 90° Angle (Right) Yellow - Green Up
732-3175-ND 615008145121 1 1 Through Hole 45° Angle - Up
732-3162-ND 615008140121 1 1 Through Hole 90° Angle (Right) - Down
732-3163-ND 615008142621 1 1 Through Hole 90° Angle (Right) - Down
732-2743-ND 615008138221 1 1 Through Hole Vertical - User Selectable
732-2744-ND 615016137621 2 1 Through Hole 90° Angle (Right) - Down
732-3166-ND 615008143721 1 1 Through Hole 90° Angle (Right) - Down
732-2740-ND 615008138021 1 1 Through Hole Vertical - User Selectable
732-2110-ND 615008137121 1 1 Through Hole 90° Angle (Right) - Down
732-2742-ND 615008140621 1 1 Through Hole 90° Angle (Right) - Up
732-2741-ND 615008140421 1 1 Through Hole Vertical - User Selectable
732-3165-ND 615016240521 2 2 Through Hole 90° Angle (Right) - Up and Down
732-2112-ND 615008137421 1 1 Through Hole 90° Angle (Right) Yellow - Green Up
732-3170-ND 615008138321 1 1 Through Hole Vertical Yellow - Green User Selectable
732-3176-ND 615008145221 1 1 Through Hole 45° Angle - Up
732-3174-ND 615008144221 1 1 Through Hole Vertical - User Selectable
Digi-Key P/N Wurth P/N Description
732-3802-ND 726151102 CONN ACCY CAP BLACK
732-3830-ND 726151101 CONN ACCY CAP BLACK
732-3803-ND 726151104 CONN ACCY CAP BLACK
732-3804-ND 726154101 CONN ACCY CAP BLACK

WE-LAN Transformers

WE LAN Transformers

Features:

  • Component with integrated transformer/common mode choke
  • 350µH min. OCL with 8mA bias
  • Complies with IEEE 802.3
  • Extended temperature range -40°C to +85°C available
  • PoE/PoE+
  • High Performance Low EMI (HPLE) available)
Digi-Key P/N Wurth P/N Description Dimensions Height
732-2462-1-ND 749020013 TRANSFORMER LAN 10/100/1000 SMD 17.91 x 12.19 5.84
1297-1064-1-ND 7490200136 LAN XFRM SMD 10/100/1000 POE 17.91 x 12.19 5.84
732-3293-1-ND 749020015 TRANSFORMER WE-LAN 10/100/1000BT 13.72 x 18.01 6.73
732-3271-1-ND 749022011 TRANSFORMER LAN 10/100/1000 POE 18.30 x 12.20 6.35
732-3269-1-ND 749023010 TRANSFORMER LAN 10/100/1000 POE 17.80 x 12.20 6.50
732-3270-1-ND 749023020 TRANSFORMER LAN 10/100/1000 POE 27.81 x 12.20 7.49
732-3291-1-ND 749024012 TRANSFORMER WE-LAN 10/100/1000BT 28.57 x 12.70 12.70
732-3267-1-ND 749020111 TRANSFORMER LAN 10/100/1000 SMD 16.64 x 8.99 2.29

Circuit Protection of Ethernet

WE TVS

Features:

  • Low clamping voltage
  • Sturdy design
  • Very low capacitance
  • Flow Thru Design for a simple layout
  • Rail to Rail protection
  • Epoxy flame resistant UL94-V0
  • RoHS, REACH and free of halogens
  • Layout Schematic
Digi-Key P/N Wurth P/N Package Type Voltage - Reverse
Standoff (Typ)
Bidirectional
Channels
Voltage - Clamping
(Max) @ Ipp
732-4466-1-ND 824013 SOT-23-6 3.3V (Max) 4 6V (Typ)
732-4467-1-ND 824015 SOT-23-6 5V (Max) 4 8.2V (Typ)
732-4464-1-ND 824001 SOT-23-6 5V (Max) 4 9V (Typ)
732-2503-1-ND 824014 SOT-23-6 5V (Max) 4 8.2V (Typ)

Wurth Electronics Part Search

Filter Results By:  

Books

Videos

 
English  |  Español