HEXFRED® Ultrafast Soft Recovery Diode, 140A

Vishay Semiconductor's VS-HFA140FA120 dual diode series allows for common heatsinks and compact assemblies

Image of Vishay Semiconductor/Diodes Division's HEXFRED® Ultrafast Soft Recovery Diode, 140AVishay Semiconductor/Diodes Division's dual diode series configuration VS-HFA140FA120 is used for output rectification or freewheeling/clamping operation and high-voltage application.

The semiconductor in the SOT-227 package is isolated from the copper base plate, allowing for common heatsinks and compact assemblies to be built.

These modules are intended for general applications such as HV power supplies, electronic welders, motor control, and inverters.

Features
  • Fast recovery time characteristic
  • Electrically isolated base plate
  • Large creepage distance between terminal
  • Simplified mechanical designs, rapid assembly
  • Designed and qualified for industrial level
  • UL approved file E78996

HEXFRED

ImagenNúmero de pieza del fabricanteDescripciónCantidad disponible
VS-HFA140FA120 datasheet linkDIODE MODULE 1.2KV 70A SOT227VS-HFA140FA120DIODE MODULE 1.2KV 70A SOT227141 - Inmediata
Enlace de la página del producto VS-HFA140FA120
Publicado: 2013-07-23