HA72E-06 Series Molded Inductor

The HA72E-06 series from TT Electronics/BI has been designed as a 155°C high-temperature-rated, molded inductor for high-stress environments requiring high-current saturation levels

Image of TT Electronics/BI Technologies' HA72E-06 Series Molded InductorTT Electronics/BI Technologies' HA72E-06 series has been designed as a 155°C high-temperature-rated, molded inductor for high-stress environments that require high-current saturation levels. It is ideal for high power-density applications where size is critical, and is AEC-Q200 certified.

It is targeted at transportation designers of DC-DC converters who require a buck, boost, or buck-boost inductor for voltage regulation at fast-switching frequencies up to 3 MHz. It can also be used as a filter inductor for EMI noise reduction.

Features & Benefits Applications & Market Segments
  • High-saturation current per unit volume
  • Operating temperature: -40°C to +155°C
  • Rust resistant
  • Low DCR
  • Low core loss
  • Magnetically shielded
  • Robust construction
  • AEC-Q200 automotive certification
  • High-operating temperature allows for higher-ambient or higher-temperature rise in circuit design
  • Moisture resistant so the molded body will not rust
  • High-power density can save board space and reduce weight for fuel cost savings
  • DC-DC converters
  • Low-pass ripple current filters
  • EMI filters
  • Powertrain
  • Transmission control
  • Chassis
  • Lighting
  • Braking
  • Electric power steering
  • Safety

HA72E-06 Series

ImagenNúmero de pieza del fabricanteDescripciónCantidad disponible
HA72E-06R47LFTR13 datasheet linkFIXED IND 470NH 16.1A 4.2 MOHMHA72E-06R47LFTR13FIXED IND 470NH 16.1A 4.2 MOHM1990 - Inmediata
Enlace de la página del producto HA72E-06R47LFTR13
HA72E-06R10LFTR13 datasheet linkFIXED IND 100NH 26.2A 1.7 MOHMHA72E-06R10LFTR13FIXED IND 100NH 26.2A 1.7 MOHM1990 - Inmediata
Enlace de la página del producto HA72E-06R10LFTR13
HA72E-061R5LFTR13 datasheet linkFIXED IND 1.5UH 8.4A 14 MOHM SMDHA72E-061R5LFTR13FIXED IND 1.5UH 8.4A 14 MOHM SMD1990 - Inmediata
Enlace de la página del producto HA72E-061R5LFTR13
HA72E-062R2LFTR13 datasheet linkFIXED IND 2.2UH 8.3A 20 MOHM SMDHA72E-062R2LFTR13FIXED IND 2.2UH 8.3A 20 MOHM SMD1972 - Inmediata
Enlace de la página del producto HA72E-062R2LFTR13
HA72E-063R3LFTR13 datasheet linkFIXED IND 3.3UH 6.6A 30 MOHM SMDHA72E-063R3LFTR13FIXED IND 3.3UH 6.6A 30 MOHM SMD1953 - Inmediata
Enlace de la página del producto HA72E-063R3LFTR13
HA72E-064R7LFTR13 datasheet linkFIXED IND 4.7UH 5.4A 42 MOHM SMDHA72E-064R7LFTR13FIXED IND 4.7UH 5.4A 42 MOHM SMD1865 - Inmediata
Enlace de la página del producto HA72E-064R7LFTR13
HA72E-061R0LFTR13 datasheet linkFIXED IND 1UH 10.3A 10 MOHM SMDHA72E-061R0LFTR13FIXED IND 1UH 10.3A 10 MOHM SMD1341 - Inmediata
Enlace de la página del producto HA72E-061R0LFTR13
HA72E-06330LFTR13 datasheet linkFIXED IND 33UH 1.8A 332 MOHM SMDHA72E-06330LFTR13FIXED IND 33UH 1.8A 332 MOHM SMD1620 - Inmediata
Enlace de la página del producto HA72E-06330LFTR13
Publicado: 2013-08-14