MSP430 Ultra-Low Power MCUs

Texas Instruments' MSP430 value line of ultra-low power MCUs

Image of Texas Instruments' MSP430 Ultra-Low Power MCUsTexas Instruments' MSP430 family of ultra-low power microcontrollers consists of several devices featuring different sets of peripherals targeted for various applications. The architecture, combined with five low-power modes, is optimized to achieve extended battery life in portable measurement applications. These devices feature a powerful 16-bit RISC CPU, 16-bit registers, and constant generators that contribute to maximum code efficiency. The digitally controlled oscillator (DCO) allows wake-up from low-power modes to active mode in less than 1 µs.

The MSP430G2x44 is an ultra-low power mixed signal microcontroller with two built-in 16-bit timers, a universal serial communication interface, 10-bit A/D converter with integrated reference, data transfer controller (DTC), and 32 I/O pins.

The MSP430G2x55 series includes ultra-low power mixed signal microcontrollers with built-in 16-bit timers, up to 32 I/O touch-sense-enabled pins, a versatile analog comparator, and built-in communication capability using the universal serial communication interface.

Features
  • Low supply voltage range: 1.8 V to 3.6 V
  • Ultra-low power consumption
    • Active mode: 270 µA at 1 MHz, 2.2 V
    • Standby mode: 1 µA (MSP430G2x44 ), 0.7 µA (MSP430G2x55)
    • Off mode (RAM Retention): 0.1 µA
  • Five power-saving modes (MSP430G2x55)
  • Ultra-fast wake-up from standby mode in less than 1 µs
  • 16-bit RISC architecture, 62.5 ns instruction cycle time
  • Basic clock module configurations
    • Internal frequencies up to 16 MHz with four calibrated frequencies
    • Internal ultra-low-power low frequency (LF) oscillator
    • 32 kHz crystal
    • High-frequency (HF) crystal up to 16 MHz
    • External digital clock source
    • External resistor

MSP430 Ultra-Low Power MCUs

ImagenNúmero de pieza del fabricanteDescripciónCantidad disponible
MSP430G2744IDA38R datasheet linkIC MCU 16BIT 32KB FLASH 38TSSOPMSP430G2744IDA38RIC MCU 16BIT 32KB FLASH 38TSSOP5339 - Inmediata
Enlace de la página del producto MSP430G2744IDA38R
MSP430G2955IRHA40R datasheet linkIC MCU 16BIT 56KB FLASH 40VQFNMSP430G2955IRHA40RIC MCU 16BIT 56KB FLASH 40VQFN12303 - Inmediata
Enlace de la página del producto MSP430G2955IRHA40R
MSP430G2744IRHA40R datasheet linkIC MCU 16BIT 32KB FLASH 40VQFNMSP430G2744IRHA40RIC MCU 16BIT 32KB FLASH 40VQFN3667 - Inmediata
Enlace de la página del producto MSP430G2744IRHA40R
Publicado: 2013-04-19