Fiberglass Watertight 02 Enclosures

Rose’s fiberglass watertight enclosures are ideal to use when harsh environments are a problem

Image of Rose Bopla's Rose Fiberglass Watertight 02Rose’s fiberglass watertight enclosures are ideal to use when harsh environments are a problem. These enclosures are made of compression-molded fiberglass, the best method for producing a strong, rugged enclosure which will withstand all conditions: weather, liquids, chemicals, and harsh manufacturing environments. Rose’s fiberglass enclosures stand-up to adverse weather conditions and most industrial chemicals with no deterioration over many years. They will also withstand the effects of ultra-violet rays.

Our Fiberglass Watertight 02 enclosure consists of a compression-molded lid and base, captive stainless-steel lid screws, molded-in mounting inserts in base, and polyurethane or neoprene gasket. Silicone and RFI gaskets are available as an option.

These Fiberglass Watertight 02 enclosures can be used for water pollution control devices, paper processing controls, and ship and harbor beacon signal controls to name just a few applications.

Features
  • Watertight
  • Captive stainless-steel lid screws
  • Protection classification NEMA types up to 4x
  • Ingress protection IP 66
  • Tongue-and-groove gasket design
  • UL listed – File # E206630
  • 27 sizes
  • Wide range of accessories
  • Constructed of the highest-quality glass fiber reinforced Polyester material

Fiberglass Watertight Enclosures

ImagenNúmero de pieza del fabricanteDescripciónTamaño / MedidasAlturaCantidad disponible
021222090 datasheet linkBOX FIBERGLASS GRY 8.66"LX4.72"W021222090BOX FIBERGLASS GRY 8.66"LX4.72"W8.661" L x 4.724" A (220.00 mm x 120.00 mm)3.583" (91.00 mm)36 - Inmediata
Enlace de la página del producto 021222090
021636090 datasheet linkBOX FIBERGLASS GRY 14.17"LX6.3"W021636090BOX FIBERGLASS GRY 14.17"LX6.3"W14.173" L x 6.299" A (360.00 mm x 160.00 mm)3.583" (91.00 mm)29 - Inmediata
Enlace de la página del producto 021636090
020808060 datasheet linkBOX FIBERGLASS GRY 3.15"LX2.95"W020808060BOX FIBERGLASS GRY 3.15"LX2.95"W3.150" L x 2.953" A (80.00 mm x 75.00 mm)2.224" (56.50 mm)12 - Inmediata
Enlace de la página del producto 020808060
020811060 datasheet linkBOX FIBERGLASS GRY 4.33"LX2.95"W020811060BOX FIBERGLASS GRY 4.33"LX2.95"W4.331" L x 2.953" A (110.00 mm x 75.00 mm)2.224" (56.50 mm)7 - Inmediata
Enlace de la página del producto 020811060
020811080 datasheet linkBOX FIBERGLASS GRY 4.33"LX2.95"W020811080BOX FIBERGLASS GRY 4.33"LX2.95"W4.331" L x 2.953" A (110.00 mm x 75.00 mm)2.972" (75.50 mm)23 - Inmediata
Enlace de la página del producto 020811080
021212090 datasheet linkBOX FIBERGLASS GRAY 4.8" X 4.72"021212090BOX FIBERGLASS GRAY 4.8" X 4.72"4.803" L x 4.724" A (122.00 mm x 120.00 mm)3.583" (91.00 mm)17 - Inmediata
Enlace de la página del producto 021212090
021616090 datasheet linkBOX FIBERGLASS GRY 6.3"L X 6.3"W021616090BOX FIBERGLASS GRY 6.3"L X 6.3"W6.299" L x 6.299" A (160.00 mm x 160.00 mm)3.583" (91.00 mm)15 - Inmediata
Enlace de la página del producto 021616090
021626090 datasheet linkBOX FIBERGLASS GRY 10.24"LX6.3"W021626090BOX FIBERGLASS GRY 10.24"LX6.3"W10.236" L x 6.299" A (260.00 mm x 160.00 mm)3.583" (91.00 mm)7 - Inmediata
Enlace de la página del producto 021626090
Publicado: 2014-03-20