G9EN 2nd Generation DC Power Relay

Omron offers DC power relays that enable DC load interruption at high voltage and high current

Image of Omron's G9EN 2nd Generation DC Power RelayOmron offers DC power relays that enable DC load interruption at high voltage and high current, which allows downsizing, weight saving, and non-polarization in the main contact circuit (contact terminal) by using a proprietary design of the contact block. The relay contributes to improvements in the ease of wiring and mounting and error-proofing against faulty wiring. They also offer half-size reduction in volume and weight when compared to Omron’s same class product (60 A, 400 VDC) and is the smallest in its class: 50 mm x 28 mm x 40 mm (H x W x L).

View "G9EN 2nd Generation DC Power Relay" video

G9EN 2nd Generation DC Power Relays

ImagenNúmero de pieza del fabricanteDescripciónCantidad disponible
G9EN-1-UVD-DC12 datasheet linkRELAY GEN PURPOSE SPST 60A 12VG9EN-1-UVD-DC12RELAY GEN PURPOSE SPST 60A 12V33 - Inmediata
Enlace de la página del producto G9EN-1-UVD-DC12
G9EN-1-UVD-DC24 datasheet linkRELAY GEN PURPOSE SPST 60A 24VG9EN-1-UVD-DC24RELAY GEN PURPOSE SPST 60A 24V22 - Inmediata
Enlace de la página del producto G9EN-1-UVD-DC24
Publicado: 2013-11-15