NXP offers best-in-class options for logic and smart analog. In our logic portfolio, the leadless DQFN package for gates, octals, and MSI functions simplifies PCB routing, while the world's smallest MicroPak™ and Diamond™ packages create miniature solutions for single-, dual-, and triple-gate functions. We continually invest in new process and packaging technologies (as well as new packaging facilities), and always focus on increasing performance, lowering power consumption, and reducing size. We also have the largest portfolio of dedicated Q100 devices.

NXP Logic Smart Analog

World's smallest package

At 0.64 mm2, our Diamond (SOT1226) is 25% smaller than the XSON

The widest selection of logic devices

No matter what the performance characteristics -- voltage, power, temperature, configurable or single-purpose -- we've got exactly what you need

The first choice for automotive logic

Rigorous testing to ensure the highest levels of quality and reliability make our Q100 portfolio best in class

Special commitment to smart analog

Our rapidly expanding portfolio gives you better ways to work in the analog world, so your system performs better

NXP Logic Logo

NXP's Logic portfolio consists of the industry's smallest, leadless DQFN package for gates, octals, and MSI functions simplifying PCB routing, and the world's smallest MicroPak™ and Diamond™ packages for single-, dual-, and triple-gate logic. We continually invest in new process and package technologies, as well as new packaging facilities, focus on increasing performance, lowering power consumption, and reducing size and have the largest portfolio of dedicated Q100 devices.

  NXP Smart Analog

NXP's Smart Analog portfolio consists of high performance analog switches, comparators , load switches and voltage translators - all in tiny, space-saving packages. By integrating, logic, analog and power distribution design blocks and leveraging the high volume capacity and automotive grade quality, NXP offers high performance analog products that are suitable for mobile, industrial and computing applications

Low-voltage solutions (3.3 V and below)

Logic: Voltage vs Standby Current Logic: Speed vs Vcc Logic Popularity

Choose your logic devices (click a diagram to enlarge)

We offer several product families optimized for low-voltage applications. Our AUP family, which operates at just 1.8 V, offers ultra-low power consumption, while the AVC family saves energy in systems operating at 2.5 V. For applications in the 3.3 V range, our advanced LVC, LVT, ALVC, and ALVT families deliver top-level performance and are ideally suited for use in high-end workstations, consumer products, and telecommunications equipment.

Family Supply Voltage Typ Prop Delay Output Drive Standby Current Tamb -Q100 Option Functions Features  
AXP 0.7 to 2.75 V 2.9 ns 4.5 mA 0.6 µA -40°C to 85°C No
  • Configurable logic
  • Schmitt trigger inputs
  • Very low dynamic power dissipation (CPD)
  • Fully specified at 0.8V
  • Schmitt trigger action for high noise immunity
  • Small footprint MicroPak packaging
Buy AXP Family Now
LV 1 to 3.6 V* 9 ns ±8 mA 20 µA -40°C to 125°C Yes
  • Gates, MSI, buffer functions
  • Analog switch functions
  • Input clamp diodes
Buy LV Family Now
LVC 1.2 to 3.6 V** 2 ns ±24 mA 20 µA -40°C to 125°C Yes
  • Gates, MSI, Configurable and combination logic
  • 8, 16 and 32-bit bus interface functions
  • Analog switch functions
  • Level translator functions
  • 5V tolerant inputs
  • Bus hold and series damping resistor options
  • Power off disable***
Buy LVC Family Now
ALVC 1.2 to 3.6 V 2 ns ±24 mA 40 µA -40°C to 85°C No
  • Gates, 8, 16 and 32-bit bus interface functions
  • Level translator functions
  • 3.6V tolerant inputs
  • Bus hold and series damping resistor options
Buy ALVC Family Now
LVT 2.7 to 3.6 V 2 ns -32/64 mA 120 µA -40°C to 85°C Yes
  • Gates, 8, 16 and 32-bit bus interface functions
  • 5V tolerant inputs
  • Bus hold
  • Series damping resistor option
  • Power off disable
Buy LVT Family Now
ALVT 2.3 to 3.6 V 1.5 ns -32/64 mA 90 µA -40°C to 125°C No
  • 8 and 16-bit bus interface functions
  • 3.6V tolerant inputs
  • Bus hold
  • Series damping resistor option
  • Power off disable
Buy ALVT Family Now
AUP 0.8 to 3.6 V 4 ns ±4 mA 0.9 µA -40°C to 125°C Yes
  • Gates, Configurable and combination logic
  • Level translator functions
  • 3.6V tolerant inputs
  • Low threshold input options
  • Power off disable
Buy AUP Family Now

* Some functions operate up to 5.5V
** PicoGate functions operate up to 5.5V
*** PicoGate functions

High-voltage solutions (5 to18 V)

Logic: Voltage vs Standby Current Logic Popularity Logic Popularity

Choose your logic devices (click a diagram to enlarge)

For improved performance in PCs, consumer applications and portable systems operating at 5 V, we offer the HEF4000, HC/T and AHC/T families which are available in DIP to DQFN and PicoGate packages..

Family Supply Voltage Typ Prop Delay Output Drive Standby Current Tamb -Q100 Option Functions Features  
HEF4000B 3 to 15 V 60 ns ±3 mA 600 µA -40°C to 85°C Yes
  • Gates, MSI, buffer functions
  • Analog switch functions
  • Input clamp diodes
Buy HEF4000B Family Now
FAST 4.5 to 5.5 V 4 ns -15/24 mA 10 µA 0°C to 70°C No
  • Gates, MSI, 8-bit bus interface functions
  • Series damping resistor options
Buy FAST Family Now
ABT 4.5 to 5.5 V 3 ns -32/64 mA 50 µA -40°C to 85°C Yes
  • Gates, 8 and 16-bit bus interface functions
  • 5V tolerant inputs
  • Bus hold and series damping resistor options
  • Power off disable
Buy ABT Family Now
NPIC 4.5 to 5.5 V 5 ns 100 mA 200 µA -40°C to 125°C Yes
  • LED drivers
  • 33 V open drain outputs
Buy NPIC Family Now

Comparators

The NXP family of NCX comparators provides a range of low voltage, ultra-low power devices for analog comparator applications such as cellular telephones, alarm and security systems, personal digital assistants and voltage monitoring systems. Ultra-low current requirements allow a large number of comparators to be used in a circuit for maximum granularity but with minimal impact on total power consumption and battery lifetime.

Part Number Supply Voltage Typ Prop Delay Power Dissipation
Consideration
Output Drive PSRR CMRR Input Offset
Voltage
Vhys Tamb  
NCX2200 1.3 to 5.5 V 800 ns Low ± 5 mA 80 dB 70.0 dB 3.0 mV 20.0 mV -40°C to 85°C Buy NCX2200 Now
NCX2202 1.3 to 5.5 V 800 ns Low 5 mA 80 dB 70.0 dB 3.0 mV 20.0 mV -40°C to 85°C Buy NCX2202 Now
NCX2220 1.3 to 5.5 V 800 ns Low ± 5 mA 80 dB 70.0 dB 3.0 mV 20.0 mV -40°C to 85°C Buy NCX2220 Now
NCX2222 1.3 to 5.5 V 800 ns Low 5 mA 80 dB 70.0 dB 3.0 mV 20.0 mV -40°C to 85°C Buy NCX2222 Now

Analog Switches

NXP offers best in class low Ron analog switches that are suitable for a variety of analog and digital switching needs including audio, USB, power, video and data like WiFi, camera signal switching, baseband data switching, GPIO extension, data sample and hold circuits, and sensor data multiplexing. With low input thresholds at control inputs, NX3LXT, NX3VXT and NX3DV switches can be driven by low voltage controllers, eliminating the need for external level translation.

NXP's switches are offered in innovative PicoGate, MicroPak and leadless QFN packages for PCB space saving. These switches are specified from -40 °C to 125 °C, and are automotive qualified per AEC Q100 grade 1.

Part Number Description Function Input Voltage Ron (Ohms) Ron
Flatness (Ohms)
f(-3bD) (MHz) THD (%) Xtalk Temp Range  
NX3DV221GM USB2.0 switch with enable DPDT-Z 2.3 to 3.6 V 7 0.7 1000   -40 dB -40°C to 85°C Buy NX3DV221GM Now
NX3DV2567GU four-pole, double-throw switch 4PDT 1.4 to 4.3 V 10.5   330   -60 dB -40°C to 125°C Buy NX3DV2567GU Now
NX3DV3899GU dual double-pole, double-throw analog switch with low threshold inputs DPDT 1.4 to4.3 V 4.2 1 200 0.01 -90 dB -40°C to 125°C Buy NX3DV3899GU Now
NX3DV642GU 3-lane high-speed MIPI compatible switch 6PDT-Z 2.65 to 4.3 V 9.5   950   -55 dB -40°C to 85°C Buy NX3DV642GU Now
NX3L1G3157GM single-pole, double-throw analog switch SPDT-Z 1.4 to 4.3 V 0.75 0.3 60 0.0024 -90 dB -40°C to 125°C Buy NX3L1G3157GM Now
NX3L1G384GM single-pole, single-throw analog switch SPST-NC 1.4 to 4.3 V 0.75 0.3 60 0.0024 -90 dB -40°C to 125°C Buy NX3L1G384GM Now
NX3L1G53GD single-pole, double-throw analog switch SPDT-Z 1.4 to 4.3 V 0.75 0.3 60 0.0024 -90 dB -40°C to 125°C Buy NX3L1G53GD Now
NX3L1G66GM single-pole, single-throw analog switch SPST-NO 1.4 to 4.3 V 0.75 0.3 60 0.0024 -90 dB -40°C to 125°C Buy NX3L1G66GM Now
NX3L1T3157GM single-pole, double-throw analog switch with low threshold inputs SPDT 1.4 to 4.3 V 0.75 0.3 60 0.0024 -90 dB -40°C to 125°C Buy NX3L1T3157GM Now
NX3L1T384GM single-pole, single-throw analog switch with low threshold inputs SPST-NC 1.4 to 4.3 V 0.75 0.3 60 0.0024 -90 dB -40°C to 125°C Buy NX3L1T384GM Now
NX3L1T5157GM single-pole, double-throw analog switch with low threshold inputs SPDT 1.4 to 4.3 V 0.75 0.3 60 0.0024 -90 dB -40°C to 125°C Buy NX3L1T5157GM Now
NX3L1T53GD single-pole, double-throw analog switch with low threshold inputs SPDT-Z 1.4 to 4.3 V 0.75 0.3 60 0.0024 -90 dB -40°C to 125°C Buy NX3L1T53GD Now
NX3L1T66GM single-pole, single-throw analog switch SPST-NO 1.4 to 4.3 V 0.75 0.3 60 0.0024 -90 dB -40°C to 125°C Buy NX3L1T66GM Now
NX3L2267GM dual single-pole double-throw analog switch with low threshold inputs SPDT 1.4 to 4.3 V 0.75 0.3 60 0.02 -90 dB -40°C to 125°C Buy NX3L2267GM Now
NX3L2467GU dual double-pole, double-throw analog switch with low threshold inputs DPDT 1.4 to 4.3 V 0.75 0.3 60 0.01 -90 dB -40°C to 125°C Buy NX3L2467GU Now
NX3L2G384GD dual single-pole, single-throw analog switch SPST-NC 1.4 to 4.3 V 0.75 0.3 60 0.0024 -90 dB -40°C to 125°C Buy NX3L2G384GD Now
NX3L2G66GD dual single-pole, single-throw analog switch SPST-NO 1.4 to 4.3 V 0.75 0.3 60 0.0024 -90 dB -40°C to 125°C Buy NX3L2G66GD Now
NX3L2T384GD dual single-pole, single-throw analog switch with low threshold inputs SPST-NC 1.4 to 4.3 V 0.75 0.3 60 0.0024 -90 dB -40°C to 125°C Buy NX3L2T384GD Now
NX3L2T66GD dual single-pole, single-throw analog switch with low threshold inputs SPST-NO 1.4 to 4.3 V 0.75 0.3 60 0.0024 -90 dB -40°C to 125°C Buy NX3L2T66GD Now
NX3L4051HR single-pole, octal-throw analog switch SP8T-Z 1.4 to 4.3 V 0.75 0.3 15 0.02 -90 dB -40°C to 125°C Buy NX3L4051HR Now
NX3L4053HR triple single-pole, double-throw analog switch SPDT-Z 1.4 to 4.3 V 0.8 0.3 60 0.02 -90 dB -40°C to 125°C Buy NX3L4053HR Now
NX3L4357GM single-pole, triple-throw analog switch with low threshold inputs SP3T-Z 1.4 to 4.3 V 0.75 0.35 30 0.02 -90 dB -40°C to 125°C Buy NX3L4357GM Now
NX3L4684GM dual single-pole double-throw analog switch with low threshold inputs SPDT 1.4 to 4.3 V 0.8 0.3 25 0.01 -90 dB -40°C to 125°C Buy NX3L4684GM Now
NX3V1G384GM single-pole, single-throw analog switch SPST-NC 1.4 to 4.3 V 0.45 0.2 25 0.01 -90 dB -40°C to 125°C Buy NX3V1G384GM Now
NX3V1G66GM single-pole, single-throw analog switch SPST-NO 1.4 to 4.3 V 0.45 0.2 25 0.01 -90 dB -40°C to 125°C Buy NX3V1G66GM  Now
NX3V1T384GM single-pole, single-throw analog switch with low threshold inputs SPST-NC 1.4 to 4.3 V 0.45 0.2 25 0.01 -90 dB -40°C to 125°C Buy NX3V1T384GM Now
NX3V1T66GM single-pole, single-throw analog switch SPST-NO 1.4 to 4.3 V 0.45 0.2 25 0.01 -90 dB -40°C to 125°C Buy NX3V1T66GM Now
NX5DV330D four-pole, double-throw switch 4PDT-Z 4.0 to 5.5 V 7   400   -63 dB -40°C to 85°C Buy NX5DV330D Now
NX5DV4885EHF dual supply 1 of 2 VGA switch   2.0 to 5.5 V 4 0.5 600   -50 dB -40°C to 85°C Buy NX5DV4885EHF Now
NX5DV713EHF dual supply 1 of 2 VGA switch   2.0 to 5.5 V 4 0.5 600   -50 dB -40°C to 85°C Buy NX5DV713EHF Now
NX5DV715HF dual supply 1 of 2 VGA switch   2.0 to 5.5 V 4 0.5 600   -50 dB -40°C to 85°C Buy NX5DV715HF Now

Load Switches

These highly efficient, small-package devices allow load switching voltages from 0.9 to 17.5V, up to 3A current and a host of special features.

Part Number Input Voltage Ron @Typ Continuous Current Features Package (mm)  
NX3P190 1.1 to 3.6 V 95 mW 0.5 A Slew rate, Load Discharge WSCP4 0.8X0.8, 0.4p Buy NX3P190 Now
NX3P191 1.1 to 3.6 V 95 mW 0.5 A Slew rate, Load Discharge WSCP4 0.8X0.8, 0.4p Buy NX3P191 Now
NX3P2902B 1.1 to 3.6 V 95 mW 0.5 A Slew rate, Load Discharge WSCP4 0.8X0.8, 0.4p Buy NX3P2902B Now
NX3P1107 0.9 to 3.6 V 35 mW 1.2 A Slew rate, Load Discharge WSCP4 0.9X0.9, 0.5p Buy NX3P1107 Now
NX3P1108 0.9 to 3.6 V 35 mW 1.2 A Slew rate, Load Discharge WSCP4 0.9X0.9, 0.5p Buy NX3P1108 Now
NX5P1000 3.0 to 5.0 V 60 mW 1.0 A (Adjustable) 30V+tolerant, UVLO/OVLO, OCP, OTP, reverse polarity WCSP12, WCSP9 Buy NX5P1000 Now
NX5P3001 3.0 to 6.1 V 50 mW 3 A 30V+tolerant, UVLO/OVLO, OTP, Power Auto detect WCSP12, WCSP9 Buy NX5P3001 Now
NX18P3001 3.0 to 17.5 V 50 mW 3 A 30V+tolerant, UVLO/OVLO, OTP, Power Auto detect WCSP12, WCSP9 Buy NX18P3001 Now
NX5P2090 2.5 to 6.5 V 60 mW 2.0 A (Adjustable)  30V+tolerant, Soft-start, current limit, UVLO, OTP WCSP9 Buy NX5P2090 Now
NX5P2090 2.5 to 6.5 V 60 mW 2.0 A (Adjustable) 30V+tolerant, Soft-start, current limit, UVLO, OTP WCSP9 Buy NX5P2090 Now
NX5P2553 2.5 to 6.5 V 75 mW 3.0 A (Adjustable)  Soft-start, current limit, UVLO, OTP  SOT457 GV , 2x2 QFN Buy NX5P2553 Now

Translators

Available in a variety of innovative packages and with varying bit counts, these highly efficient dual-supply devices perform voltage translation in the ranges of 0.8 to 3.6 V and 1.2 to 5.5 V with direction control and auto-direction sensing options.

Part Number Supply Voltage(a) Supply Voltage(b) Typ Prop Delay Family Bits Power Dissipation
Consideration
Logic Switching Levels Output Drive Tamb  
74AUP1T34 1.1 to 3.6 V 1.1 to 3.6 V 15.2 ns AUP 1 Ultra Low CMOS ± 1.9 -40°C to 125°C Buy 74AUP1T34 Now
74AUP1T45 1.1 to 3.6 V 1.1 to 3.6 V 15.6 ns AUP 1 Ultra Low CMOS ± 1.9 -40°C to 125°C Buy 74AUP1T45 Now
74AUP1T1326 1.1 to 3.6 V 1.1 to 3.6 V 3.3 ns AUP 1 Ultra Low CMOS ± 1.9 -40°C to 125°C Buy 74AUP1T1326 Now
74AUP2T1326 1.1 to 3.6 V 1.1 to 3.6 V 3.8 ns AUP 2 Ultra Low CMOS ± 1.9 -40°C to 125°C Buy 74AUP2T1326 Now
74LVC4245 1.5 to 5.5 V 1.5 to 3.6 V 4 ns LVC 8 Low CMOS/LVTTL ± 24 -40°C to 125°C Buy 74LVC4245 Now
74ALVC164245 1.5 to 5.5 V 1.5 to 3.6 V 2.9 ns ALVC 16 Low CMOS/LVTTL ± 24 -40°C to 85°C Buy 74ALVC164245 Now
NTB0101 1.2 to 3.6 V 1.65 to 5.5 V 3.8 ns NT 1 Very Low CMOS ± 0.02 -40°C to 125°C Buy NTB0101 Now
NTB0102 1.2 to 3.6 V 1.65 to 5.5 V 3.8 ns NT 2 Very Low CMOS ± 0.02 -40°C to 125°C Buy NTB0102 Now
NTB0104 1.2 to 3.6 V 1.65 to 5.5 V 3.8 ns NT 4 Very Low CMOS ± 0.02 -40°C to 125°C Buy NTB0104 Now
NTBA104 1.2 to 3.6 V 1.65 to 5.5 V 3.8 ns NT 4 Very Low CMOS ± 0.02 -40°C to 125°C Buy NTBA104 Now
NTS0101 1.65 to 3.6 V 2.3 to 5.5 V 4.4 ns NT 1 Very Low CMOS -0.02 -40°C to 125°C Buy NTS0101 Now
NTS0102 1.65 to 3.6 V 2.3 to 5.5 V 4.4 ns NT 2 Very Low CMOS -0.02 -40°C to 125°C Buy NTS0102 Now
NTS0103 1.65 to 3.6 V 2.3 to 5.5 V 4.4 ns NT 2 Very Low CMOS -0.02 -40°C to 125°C Buy NTS0103 Now
NTS0104 1.65 to 3.6 V 2.3 to 5.5 V 4.4 ns NT 4 Very Low CMOS -0.02 -40°C to 125°C Buy NTS0104 Now
NTSX2102 1.65 to 5.5 V 1.65 to 5.5 V 2 ns NT 2 Very Low CMOS 6 -40°C to 125°C Buy NTSX2102 Now

Packaging Solutions

Logic Diamond Package

NXP continues to lead the logic industry with the world's smallest logic package!

NXP's Diamond package is over 25 percent smaller than our smallest XSON package (suffix GN), previously the world's smallest package. Yet, while this game-changing Diamond package is a tiny 0.8mm square by only 0.35mm high, its breakthrough design retains the traditional 0.5mm pad pitch which allows simplified PCB assembly.

Diamond, formally known as X2SON, is the next generation of MicroPak, also known as XSON. NXP's MicroPak has become the most-successful of the single-/dual-/triple-gate logic packages due to its many advantages. NXP's Diamond package benefits from many of the same advantages:

NXP MicroPak Advantages

  • Same die in all packages for identical electrical performance
  • Encapsulation protection against breakage, scratches, and environmental concerns
  • Better mechanical performance (pull and sheer test results)
  • Cheaper system solution overall
  • Extended operating range of -40°C to +125°C
  • Automotive qualified: JEDEC-STD-20C and Q100
  • Pb-free, RoHS, and Dark Green compliant

Mechanical Performance

  • NXP's MicroPak packages are extremely small leadless packages to save PCB space in small, portable, handheld systems. These packages are gaining momentum in industry as replacements of bigger TSSOP and SO packages. MicroPak packages are offered in different sizes and pin pitch options for design flexibility. Further, MicroPak's mechanical pull and shear strength exceeds that of other popular ball and leaded packages. Our MicroPak and Diamond packages withstand harsh conditions in automotive and personal, portable electronics.

Product Training Module

Configurable & Combination Logic

Literature