Miniaturized Vertical CR1632 Holder

MPD's BV-1632-G vertical coin cell holder offers an ideal solution for space-constrained applications

Image of Memory Protection Devices' Miniaturized Vertical CR1632 HolderMPD's BV-1632-G is a vertical coin cell holder for CR1632 and BR1632 coin cell batteries. The BV-1632-G is particularly suitable for mainboards with tight space constraints. It is also designed to be rugged, and can withstand harsh environments and other conditions often encountered by portable electronics. The plastic body is glass-filled nylon, and the metal contacts are nickel-plated phosphor bronze with a gold flash overall. The coin cell is retained by the positive contacts, which slip over the top of the cell and can be pulled back to replace the battery. The redundant contacts increase durability and reduce intermittent connections and help keep a tight connection with the cell.

Features and Benefits
  • Stands less than 14 mm above PCB
  • Space saving footprint of 19 mm by 5 mm
  • The built-in snaps secure onto standard 62 mil (1.57 mm) thick PCBs by using three plastic latches and four solder points, assuring stability under any conditions

Miniaturized Vertical CR1632 Holder

ImagenNúmero de pieza del fabricanteDescripciónTipo de batería, funciónTamaño de celda de bateríaCantidad disponible
BV-1632-G datasheet linkHOLDER BATT VERT CR1632 AU FLASHBV-1632-GHOLDER BATT VERT CR1632 AU FLASHTipo botón, soporteTipo botón, 16.0 mm3870 - Inmediata
8000 - Stock en fábrica
Enlace de la página del producto BV-1632-G
Publicado: 2013-12-20