Lithium Coin Cell Battery Holders

Compact and vertical holders allow battery insertion and replacement from the top, making them ideal for high-density packaging

Image of Keystone Electronics' Lithium Coin Cell Battery HoldersKeystone Electronics compact and vertical holders allow battery insertion and replacement from the top, making them ideal for high-density packaging, which maximizes board placement choices. The through-hole mount (THM) versions feature an "air-flow" support-leg design that facilitates soldering and quick battery insertion. The surface-mount (SMT) versions feature a "flow-hole" solder tail design for increased solder joint strength and are available on tape-and-reel.

These holders are manufactured from UL rated 94 V-0 materials. Contacts are made of high-quality spring steel to assure reliable connections and allow contact resistance. Each contact is clearly marked with its polarity to assure proper battery insertion.

Lightweight and rugged, these PCB coin cell holders offer a uniquely designed notched battery slot that assures quick and easy insertion and replacement of all major battery manufacturers' lithium coin cells.

Features and Benefits
  • Low profile for high-density packaging
  • Reliable spring-tension contacts assure low-contact resistance
  • Retains battery securely to withstand shock and vibration
  • Rugged construction, light weight
  • Unique notched battery slot assures quick and easy battery insertion and replacement
  • Compatible with vacuum and mechanical pick and place systems
  • Base material UL rated 94 V-0. Impervious to most industrial solvents
  • THM "air-flow" design pattern enhances air circulation around battery
  • SMT "flow-hole" solder tail design for increased solder joint strength
  • Clearly marked polarities to help guard against improper insertion

Battery Holders

ImagenNúmero de pieza del fabricanteDescripciónTipo de batería, funciónEstiloTamaño de celda de bateríaCantidad disponible
500 datasheet linkHOLDER BATT PC COIN 1CELL 12MM500HOLDER BATT PC COIN 1CELL 12MMTipo botón, soporteSoporte (abierto)Tipo botón, 12.0 mm11126 - Inmediata
Enlace de la página del producto 500
103 datasheet linkHOLDER BATTERY COIN 20MM 1-CELL103HOLDER BATTERY COIN 20MM 1-CELLTipo botón, soporteSoporte (abierto)Tipo botón, 20.0 mm19287 - Inmediata
55380 - Stock en fábrica
Enlace de la página del producto 103
1060 datasheet linkHOLDER BATT COIN 2032 20MM SMD1060HOLDER BATT COIN 2032 20MM SMDTipo botón, soporteSoporte (abierto)Tipo botón, 20.0 mm5549 - Inmediata
54493 - Stock en fábrica
Enlace de la página del producto 1060
301 datasheet linkHOLDER BATTERY COIN 30MM 1CELL301HOLDER BATTERY COIN 30MM 1CELLTipo botón, soporteSoporte (abierto)Tipo botón, 30.0 mm5360 - Inmediata
998 - Stock en fábrica
Enlace de la página del producto 301
502 datasheet linkHOLDER BATT PC COIN 1CELL 16MM502HOLDER BATT PC COIN 1CELL 16MMTipo botón, soporteSoporte (abierto)Tipo botón, 16.0 mm5019 - Inmediata
5942 - Stock en fábrica
Enlace de la página del producto 502
105 datasheet linkHOLDER BATTERY COIN 24.5MM 1CELL105HOLDER BATTERY COIN 24.5MM 1CELLTipo botón, soporteSoporte (abierto)Tipo botón, 24.5 mm3279 - Inmediata
31298 - Stock en fábrica
Enlace de la página del producto 105
1065 datasheet linkHOLDER BATT VERTICAL 20MM1065HOLDER BATT VERTICAL 20MMTipo botón, soporteSoporte (abierto)Tipo botón, 20.0 mm10717 - Inmediata
924 - Stock en fábrica
Enlace de la página del producto 1065
1066 datasheet linkHOLDER BATT COIN COMPACT 20MM1066HOLDER BATT COIN COMPACT 20MMTipo botón, soporteSoporte (abierto)Tipo botón, 20.0 mm16410 - Inmediata
Enlace de la página del producto 1066
106 datasheet linkHOLDER BATT COIN 1-CELL 20MM106HOLDER BATT COIN 1-CELL 20MMTipo botón, soporteSoporte (abierto)Tipo botón, 20.0 mm3690 - Inmediata
10985 - Stock en fábrica
Enlace de la página del producto 106
107 datasheet linkHOLDER BATT COIN PC MNT 23MM107HOLDER BATT COIN PC MNT 23MMTipo botón, soporteSoporte (abierto)Tipo botón, 23.0 mm2214 - Inmediata
3678 - Stock en fábrica
Enlace de la página del producto 107
104 datasheet linkHOLDER BATTERY COIN 23MM 1-CELL104HOLDER BATTERY COIN 23MM 1-CELLTipo botón, soporteSoporte (abierto)Tipo botón, 23.0 mm1089 - Inmediata
3027 - Stock en fábrica
Enlace de la página del producto 104
1067 datasheet linkHOLDER BATT VERTICAL 20MM1067HOLDER BATT VERTICAL 20MMTipo botón, soporteSoporte (abierto)Tipo botón, 20.0 mm2017 - Inmediata
8246 - Stock en fábrica
Enlace de la página del producto 1067
View More
Publicado: 2013-08-15