"I THOUGHT KEMET ONLY SOLD CAPACITORS."

INTRODUCING NEW COMPONENTS AND NEW POSSIBILITIES FROM KEMET.

KEMET Expanded Product Selection Guide

This is your one-stop resource for the newest and most innovative products from KEMET Search the tabs to see KEMET’s new line of supercapacitors, inductors, EMI cores, relays, AC line filters and flex suppressors, as well as KEMET’s capacitor line-up.

Flex Suppressors

Flex Suppressor® Sheets

Flex Suppressor Sheets

Features:

  • Usable in quasi-microwave ranges
  • Can be used in high-speed clocks (up to 10 GHz)
  • Thin, flexible material used in portable equipment
  • Virtually no limitation in where it can be used
  • Less time required for installation
  • Can be manufactured in a variety of shapes/sizes
  • Resonance suppression – controls the high-frequency current and suppresses unwanted electromagnetic resonance by creating impedance
  • Electromagnetic wave suppression – suppresses the electromagnetic wave intruding the sheet by the magnetic loss of its composition

Applications:

  • Radiation noise suppression for electronic equipment
  • Quasi-microwave range interference prevention inside and in-between electronics
  • ESD (electro static discharge) countermeasure
  • Mobile communications equipment, wireless equipment (Wi-Fi, Bluetooth), office automation equipment (personal computers, TFT LCD’s, among others), communication terminals in audio/video equipment, digital exchanges

Product Training Modules:

View Flex Suppressor Sheets product page link Flex Suppressor Sheets Datasheet Link

Relays

EE2 and EC2 Electromechanical Signal Relays

EE2 and EC2 Electromechanical Signal Relays

Features:

  • Compact, lightweight, ultra-low profile with high density
  • Low power consumption
  • Extremely-durable plastic sealing
  • High withstand voltage
  • Complete line of surface-mount devices available

Applications:

  • Communications and telecom equipment
  • Wired and wireless transmission equipment
  • Measurement instruments
  • Household appliances and audio visual systems
  • Medical equipment
  • Office machines
  • Security systems
  • Automotive power-saving equipment

View EE2 and EC2 Electromechanical Signal Relays product page link EE2 and EC2 Electromechanical Signal Relays Datasheet Link

Inductors

Metal-Composite Power Inductors

Metal-Composite Power Inductors

Features:

  • Improved power supply efficiency with composite metal core
  • Metal cores reduce core losses at light loads, improving power supply efficiency
  • Used as part of a filter or for energy storage
  • High permeability for higher inductance with lower DC resistance
  • Low losses at higher switching frequencies
  • Molded metal structure reduces acoustic noise
  • Higher current power and saturation in smaller packages
  • Available in tape and reel

Applications:

  • Filtering for decoupling networks
  • CPU, GPU, and memory voltage regulator modules (VRMs)
  • Laptops, tablets, and servers
  • HDTVs, game consoles, and Blu-Ray players

Product Training Modules:

View Metal-Composite Power Inductors product page link Metal-Composite Power Inductors Datasheet Link

Supercapacitors

Supercapacitors - Offered in Four Form Factors

Super Capacitors

Features:

  • Wide ESR range
  • Different form-factors
  • Maximum operating temperature of +85°C
  • Wide output current range (100 μA to 5 A)

Applications:

  • Real-time clock backup
  • Embedded RAM and flash hold-up
  • Motor drivers, servo motors high power LEDs, buzzers

Product Training Modules:

View Supercapacitors product page link Supercapacitors Datasheet Link

Capacitors

HIQ/CBR Series

HIQ/CBR Series

Features:

  • Ultra-high Q
  • Base metal (copper) electrode (BME) dielectric system
  • Pb-free and RoHS compliant
  • No piezoelectric noise
  • Low ESR
  • High thermal stability
  • No capacitance change with respect to temperature
  • No capacitance decay with time
  • Non-polar device, minimizing installation concerns
  • 100% pure-matte tin-plated termination finish allowing for excellent solder ability

Applications:

  • Critical timing
  • Tuning
  • Bypass
  • Coupling
  • Feedback
  • Filtering
  • Impedance matching
  • DC blocking

View HIQ/CBR Series product page link HIQ/CBR Series Datasheet Link


High Voltage with Flexible Termination System

High Voltage with Flexible Termination System

Features:

  • -55°C to +125°C operating temperature range
  • Superior flex performance (up to 5 mm)
  • Pb-free and RoHS compliant
  • DC voltage ratings of 500 V, 630 V, 1 KV, 1.5 KV, 2KV, 2.5 KV and 3 KV
  • Capacitance offerings ranging from 62 pF to 0.27 μF
  • Available capacitance tolerances of ±5%, ±10% or ±20%
  • Low ESR and ESL
  • Non-polar device, minimizing installation concerns
  • 100% pure matte tin-plated end metallization allowing for excellent solderability

View High Voltage with Flexible Termination System product page link High Voltage with Flexible Termination System Datasheet Link


T527 Series Facedown Terminal Polymer Tantalum

T527 Series

Features:

  • Polymer cathode technology
  • Low profile: 1.0 mm maximum
  • Non-ignition failure mode
  • Improved volumetric efficiency
  • Self-healing mechanism
  • Use up to 90% of rated voltage (10% derating)
  • RoHS compliant and halogen-free
  • Lead-free 260°C reflow capable

Applications:

  • Smart-phones
  • MP3 players
  • Digital cameras
  • GPS navigation systems
  • Wi-Fi modules
  • Analytical and test equipment
  • Audio/sound circuits

View T527 Series product page link T527 Series Datasheet Link


T545 Series Polymer Tantalum Capacitors

T545 Series

Features:

  • Delivers the highest energy per CC of any tantalum surface mount device
  • High frequency capacitance retention
  • Extremely low ESR
  • Polymer cathode technology
  • Non-ignition failure mode

Applications:

  • 100% accelerated steady state aging
  • High energy delivery capability
  • 100% surge current tested
  • 100% thermal shock
  • Volumetric efficiency and self-healing mechanism

View T545 Series Polymer Tantalum Capacitors product page link T545 Series Polymer Tantalum Capacitors Datasheet Link


Aluminum Electrolytic Capacitors

Aluminum Electrolytic Capacitors

KEMET's aluminum electrolytic capacitor body styles include SMD, radial and snap-in for larger sizes. SMD offerings include low ESR and long life versions while the radial series offers high frequency, high ripple, long life and low impedance.




View Aluminum Electrolytic Capacitors product page link


C4AE Series

C4AE Series

Features:

  • Self-Healing
  • Low losses
  • High ripple current
  • High contact reliability
  • Suitable for high frequency applications

View C4AE Series product page link C4AE Series Datasheet Link

AC Line Filters

AC Line Filters

AC Line Filters

Features:

  • High degree of characterization as a result of using industry's highest standard, high-permeability core
  • Split and non-split bobbin design for strong inductance/impedance/frequency characteristics
  • Different form factors available

Applications:

  • Audio-visual equipment
  • Office automation equipment
  • Digital appliances
  • Power supply devices
  • Power conditioners Air conditioners

Product Training Modules:

View AC Line Filters product page link AC Line Filters Datasheet Link

EMI Cores

EMI Cores for Cables

EMI Cores for Cables

Features:

  • Flat, round, and snail versions
  • Split versions for post-production attachment
  • Broad range by simply adding turns

Programs Supported:

  • FM frequency in MHz range filtering with NiZn
  • AM frequency in kHz range filtering with MnZn
  • According to EMI standards IEC, CISPR, ECE, and regional FCC, EN, VCCI

Product Training Modules:

View EMI Cores for Cables product page link EMI Cores for Cables Datasheet Link

 
English  |  Español