LEL Series Board-to-Board Connectors

Connector series is ideally suited for LED light bar applications

Image of JST's LEL Series Board-to-Board ConnectorsJST's LEL connector series is ideally suited for LED light bar applications, where a sub-miniature size, board-to-board connector offers engineers design flexibility is required. The low profile of the connector does not interfere with the luminescence angle of the PCB-mounted LEDs.

The LEL Series board-to-board is molded in a RoHS-compliant, halogen-free, 94V0, LCP resin. The LEL Series incorporates a friction-locking feature, and is rated at 1 A AC/DC at 100 VAC/DC. The series has an operating temperature range of -55°C to +105°C including temperature rise when applying an electrical current. The series is offered in a 1-circuit size.

LEL Series

ImagenNúmero de pieza del fabricanteDescripciónEstiloTipo de conectorCantidad disponible
01R-LELSS-GA-TF(HF) datasheet linkCONN SSL RECEPTACLE 1POS SOLDER01R-LELSS-GA-TF(HF)CONN SSL RECEPTACLE 1POS SOLDERPlaca a placaReceptáculo0Enlace de la página del producto 01R-LELSS-GA-TF(HF)
01P-LELSS-GA-TF(HF) datasheet linkCONN SSL PLUG 1POS SOLDER01P-LELSS-GA-TF(HF)CONN SSL PLUG 1POS SOLDERPlaca a placaClavija de conexión0Enlace de la página del producto 01P-LELSS-GA-TF(HF)
Publicado: 2013-07-02