GPS/GLONASS/COMPASS LNA

Infineon's Low Noise Amplifiers for Navigation applications

GPS/GLONASS/COMPASS navigation devices, be it Smartphone, Personal Navigational Device (PND), Watch or Camera, require a Low Noise Amplifier to enhance receiver sensitivity. Most of the smartphones today feature navigation applications, which impose greater demands on linearity, size and power consumption compared to stand alone personal navigation devices (PNDs).

Product Features

  • very small footprint
  • best-in-class noise figure
  • best-in-class linearity
  • best-in-class form factor

Target Applications

  • Smartphones
  • Tablet
  • Cameras
  • Feature Phones
  • PNDs

All LNAs are developed in close association with major OEMs to satisfy all performance criteria and to enable easy and fast system design.

View All LNA Products

Product Portfolio GPS/GLONASS/COMPASS LNA

  BGA925L6
BGA925L6
BGA825L6S
BGA825L6S
BGA915N7
BGA915N7
BGA231N7
BGA231N7
BGA725L6
BGA725L6
BGA715N7
BGA715N7
Size 1.1 x 0.7 mm 1.1 x 0.9 mm 1.4 x 1.26 mm 2.0 x 1.3 mm 1.1 x 0.7 mm 2.0 x 1.3 mm
Noise Figure 0.65 dB 0.60 dB 0.7 dB 0.75 dB 0.65 dB 0.7 dB
Gain [dB] 15.8 17.0 15.5 16.0 20.0 20.0
IP1dB -8 dBm -7 dBm -5 dBm -5 dBm -16 dBm -15.5 dBm
IP3oob +7 dBm +8 dBm +10 dBm +5 dBm -5 dBm -
Supply Voltage 1.5 - 3.6 V 1.5 - 3.6 V 1.5 - 3.6 V 1.5 - 3.6 V 1.5 - 3.6 V 1.5 - 3.6 V
Supply Current 4.9 mA 5.0 mA 4.4 mA 4.4 mA 3.6 mA 3.3 mA
Datasheet BGA925L6 Datasheet BGA825L6S Datasheet BGA915N7 Datasheet BGA231N7 Datasheet BGA725L6 Datasheet BGA715N7 Datasheet
Buy Now BGA925L6 Product Page BGA825L6S Product Page BGA915N7 Product Page BGA231N7 Product Page BGA725L6 Product Page BGA715N7 Product Page

Application Notes

  • AN250: BGA231L7 - LNA for Global Positioning Systems
  • AN251: BGA915N7 - Highly Linear and Low Noise Amplifer for Global Navigation Satellite Systems - GPS/GLONASS/Galileo/COMPASS from 1550 MHz to 1615 MHz Applications
  • AN253: BGA915N7 - Highly Linear and Low Noise Amplifer for Global Navigation Satellite Systems - GPS/GLONASS/Galileo/COMPASS from 1550 MHz to 1615 MHz Applications (with low-Q Inductors)
  • AN258: Realizing small inductor values on a PCB by using microstriplines
  • AN265: BGA925L6 Highly Linear and Low Noise Amplifer for Global Navigation Satellite Systems (GNSS) from 1550 MHz to 1615 MHz
  • AN266: BGA925L6 - Optimizing Rejection of LTE Band-13 (777-787 MHz) Jammers Using 0201 Components
  • AN267: BGA925L6 - Optimizing Rejection of LTE Band-13 (777-787 MHz) Jammers and Maintaining Low Noise Figure Using 0201 Components (0402 Inductor)
  • AN272: BGA925L6 - IMD Performance of BGA925L6 with Different Application Circuits under Specific Test Conditions
  • AN280: BGA725L6 - High-Gain Low Noise Amplifier for Global Navigation Satellite Systems (GNSS) from 1550 MHz to 1615 MHz Applications using 0201 components
  • AN297: BGA825L6S - High-Gain Low Noise Amplifier for Global Navigation Satellite Systems (GNSS) Applications from 1550 MHz to 1615 MHz
Infineon Technologies Logo