190 Series II ScopeMeter

Fluke's 190 Series II ScopeMeters are high performance scopes built for harsh industrial environments

Image of Fluke Electronics' 190 Series II ScopeMeterFluke Electronics introduces the first high-performance portable oscilloscopes with two or four independently insulated input channels, an IP51 dust and dripwater proof rating and a CAT III 1000 V/CAT IV 600 V safety rating. 190 series is available in 500 MHz, 200 MHz, 100 MHz, or 60 MHz bandwidth models. Plant maintenance engineers can take a 2- or 4-channel scope into the harsh world of industrial electronics.

The ScopeMeter can be used in CAT-IV environments, while using two or four input channels to test multiple phases simultaneously, and quickly solve complex problems. The first scopes on the market with CAT III 1000 V/CAT IV 600 V rating, the 190 Series II brings an unprecedented combination of performance and ruggedness into the field.

Features Applications
  • Two or four independent isolated input channels
  • 60 MHz, 100 MHz, or 200 MHz bandwidth models
  • Fast sample rate: up to 2.5 GS/s with up to 400 ps resolution
  • Environmentally tested to meet IP-51 dust-proof and drip-proof rating and withstand 3 g vibration or 30 g shock
  • Built in 5000 count multimeter (2-channel model only)
  • Deep memory: 10,000 point per trace waveform capture
  • Plus TrendPlot™, Connect-and-View™ triggering, ScopeRecord™ and everything else that makes a ScopeMeter extraordinary

190 Series II ScopeMeter

ImagenNúmero de pieza del fabricanteDescripciónFrecuencia de muestreo (por segundo)Tiempo de aumento (típico)Cantidad disponible
FLUKE-190-204/AM/S datasheet linkSCOPEMETER 4CH 200MHZ COLOR SCCFLUKE-190-204/AM/SSCOPEMETER 4CH 200MHZ COLOR SCC2.5 G1.7 ns2 - Inmediata
Enlace de la página del producto FLUKE-190-204/AM/S
FLUKE-190-204/AM datasheet linkSCOPEMETER 4CH 200MHZ COLOR AMERFLUKE-190-204/AMSCOPEMETER 4CH 200MHZ COLOR AMER2.5 G1.7 ns2 - Inmediata
Enlace de la página del producto FLUKE-190-204/AM
FLUKE-190-202/AM datasheet linkSCOPEMETER 2CH 200MHZ COLOR AMERFLUKE-190-202/AMSCOPEMETER 2CH 200MHZ COLOR AMER2.5 G1.7 ns1 - Inmediata
Enlace de la página del producto FLUKE-190-202/AM
FLUKE-190-102/AM/S datasheet linkSCOPEMETER 2CH 100MHZ COLOR SCCFLUKE-190-102/AM/SSCOPEMETER 2CH 100MHZ COLOR SCC1.25 G3.5 ns1 - Inmediata
Enlace de la página del producto FLUKE-190-102/AM/S
FLUKE-190-202/AM/S datasheet linkSCOPEMETER 2CH 200MHZ COLOR SCCFLUKE-190-202/AM/SSCOPEMETER 2CH 200MHZ COLOR SCC2.5 G1.7 ns1 - Inmediata
Enlace de la página del producto FLUKE-190-202/AM/S
View More
Publicado: 2013-04-11