RF Coaxial Connectors

A broad offering of RF coaxial connectors from Cinch Connectivity Solutions

Image of Cinch Connectivity Solutions' Vitelec RF Coaxial ConnectorsCinch Connectivity Solutions' Vitelec product line delivers a comprehensive range of RF coaxial interconnect products and cable assemblies. The Vitelec line offers quality and innovative standard and custom-designed products for the electronic and communication industries. Vitelec is part of the Cinch Connectivity Solutions European facility for connector products and cable assemblies, based in Chelmsford, UK. Cinch Connectivity Solutions has a number of international manufacturing sites including North America, Asia Pacific, and Europe. The European facility is itself a center of excellence for the design, manufacturing, and testing of radio frequency, microwave, and fiber optic cable assemblies, which are marketed alongside their range of interconnection products under the Cinch Connectivity Solutions brand.

Features

  • BNC
    • 50 Ω DC to 4 GHz
    • 75 Ω DC to 1 GHz
    • Test performance meets MIL-C-39012
  • F Type
    • 75 Ω DC to 2 GHz
    • Designed for low-frequency transmission up to 2 GHz
    • Mainly used in video and satellite, communication applications
  • N Type
    • 50 Ω DC to 11 GHz
    • Test performance meets MIL-C-39012
    • Applications include, test equipment, broadcast, satellite and military communication equipment
  • TNC
    • 50 Ω DC to 11 GHz
    • 75 Ω DC to 1 GHz
    • Applications include mobile communications where optimum performance is required under vibration
  • Adapters
    • Comprehensive range of commercial performance “in” and “between” series available
    • Most standard RF coaxial interfaces within the range
    • Intermateable with all major coaxial connector manufacturers
    • Wide range of applications
  • Connectapak
    • Popular BNC cable connectors in robust installer-friendly packs
    • 5% extra pins to allow for breakages and losses

BNC Connectors

ImagenNúmero de pieza del fabricanteDescripciónCantidad disponible
VBM211-75 datasheet linkCONN BNC JACK R/A 75 OHM SOLDERVBM211-75CONN BNC JACK R/A 75 OHM SOLDER616 - Inmediata
Enlace de la página del producto VBM211-75
VBS10-2051 datasheet linkCONN BNC PLUG STR 50 OHM SOLDERVBS10-2051CONN BNC PLUG STR 50 OHM SOLDER185 - Inmediata
Enlace de la página del producto VBS10-2051
VBM221 datasheet linkCONN BNC JACK R/A 50 OHM SOLDERVBM221CONN BNC JACK R/A 50 OHM SOLDER85 - Inmediata
Enlace de la página del producto VBM221

RF Coaxial Connectors

ImagenNúmero de pieza del fabricanteDescripciónCantidad disponible
VF330 datasheet linkCONN F TYPE JACK R/A 75 OHMVF330CONN F TYPE JACK R/A 75 OHM120 - Inmediata
Enlace de la página del producto VF330
VF10-2061 datasheet linkCONN F TYPE PLUG STR  CRIMPVF10-2061CONN F TYPE PLUG STR CRIMP247 - Inmediata
Enlace de la página del producto VF10-2061
TOF56 datasheet linkCONN F TYPE PLUG STRTOF56CONN F TYPE PLUG STR171 - Inmediata
Enlace de la página del producto TOF56

N Type Connectors

ImagenNúmero de pieza del fabricanteDescripciónCantidad disponible
VN10-2020 datasheet linkCONN N TYPE PLUG STR 50 OHMVN10-2020CONN N TYPE PLUG STR 50 OHM130 - Inmediata
Enlace de la página del producto VN10-2020
VN10-2052 datasheet linkCONN N TYPE PLUG STR 50 OHMVN10-2052CONN N TYPE PLUG STR 50 OHM113 - Inmediata
Enlace de la página del producto VN10-2052
VNS10-2051 datasheet linkCONN N TYPE PLUG STR 50 OHMVNS10-2051CONN N TYPE PLUG STR 50 OHM110 - Inmediata
Enlace de la página del producto VNS10-2051
View More

N Type Connectors

ImagenNúmero de pieza del fabricanteDescripciónCantidad disponible
VN10-2020 datasheet linkCONN N TYPE PLUG STR 50 OHMVN10-2020CONN N TYPE PLUG STR 50 OHM130 - Inmediata
Enlace de la página del producto VN10-2020
VN10-2052 datasheet linkCONN N TYPE PLUG STR 50 OHMVN10-2052CONN N TYPE PLUG STR 50 OHM113 - Inmediata
Enlace de la página del producto VN10-2052
VNS10-2051 datasheet linkCONN N TYPE PLUG STR 50 OHMVNS10-2051CONN N TYPE PLUG STR 50 OHM110 - Inmediata
Enlace de la página del producto VNS10-2051
View More

TNC Connectors

ImagenNúmero de pieza del fabricanteDescripciónCantidad disponible
VT10-2051 datasheet linkCONN TNC PLUG STR 50 OHM CRIMPVT10-2051CONN TNC PLUG STR 50 OHM CRIMP119 - Inmediata
Enlace de la página del producto VT10-2051
VTM511 datasheet linkCONN TNC JACK R/A 50 OHM SOLDERVTM511CONN TNC JACK R/A 50 OHM SOLDER163 - Inmediata
Enlace de la página del producto VTM511

RF Adapters

ImagenNúmero de pieza del fabricanteDescripciónCantidad disponible
VNA515 datasheet linkCONN ADAPT JACK-JACK N 50 OHMVNA515CONN ADAPT JACK-JACK N 50 OHM318 - Inmediata
Enlace de la página del producto VNA515
VFA342 datasheet linkCONN ADAPT PLUG TO JACK F 75 OHMVFA342CONN ADAPT PLUG TO JACK F 75 OHM142 - Inmediata
Enlace de la página del producto VFA342
VA204 datasheet linkCONN ADAPT BNC PLUG TO F JACKVA204CONN ADAPT BNC PLUG TO F JACK40 - Inmediata
Enlace de la página del producto VA204

Connectapak

ImagenNúmero de pieza del fabricanteDescripciónCantidad disponible
VCP10-31 datasheet linkCONN BNC PLUG STR 75 OHM 1=100VCP10-31CONN BNC PLUG STR 75 OHM 1=1000Enlace de la página del producto VCP10-31
VCP10-51 datasheet linkCONN BNC PLUG STR 50 OHM 1=100VCP10-51CONN BNC PLUG STR 50 OHM 1=1000Enlace de la página del producto VCP10-51
Publicado: 2014-01-06