CAS100H12AM1 Half-Bridge Module

1200 V, high-frequency, silicon carbide half-bridge module from Cree

Image of Cree Inc's CAS100H12AM1 Half-Bridge ModuleCree continues to showcase the superior performance and reliability of its silicon carbide (SiC) power technology with the introduction of the first commercially-available, all-SiC Cree® power module. This module features ultra-low loss and high ruggedness for high-frequency operation. The dual module has demonstrated up to 100 kHz operation and provides 100 A current handling at 1200 V blocking.

Higher frequency operation enables compact and lightweight systems and less expensive inductors and capacitors in the system. The CAS100H12AM1 is ideal for industrial applications including high-power converters, motor drives, solar inverters, UPS and SMPS, and induction heating.

Features Applications
  • Ultra-low loss
  • High ruggedness
  • High-frequency operation
  • Zero reverse recovery current from diode
  • Zero turn-off tail current from MOSFET
  • Positive temperature coefficient on VF and VDS(on)
  • High-power converters
  • Motor drives
  • Solar inverters
  • UPS and SMPS
  • Induction heating

CAS100H12AM1

ImagenNúmero de pieza del fabricanteDescripciónCantidad disponible
CRD-001 datasheet linkBOARD EVAL ISOL SIC GATE DRIVERCRD-001BOARD EVAL ISOL SIC GATE DRIVER117 - Inmediata
Enlace de la página del producto CRD-001
CAS100H12AM1 datasheet linkMOSFET 2N-CH 1200V 168A MODULECAS100H12AM1MOSFET 2N-CH 1200V 168A MODULE0Enlace de la página del producto CAS100H12AM1
Publicado: 2012-11-27