APx4 Module Connectivity Platform

BlueGiga's APx4 is a small form-factor, low-power, system-on-module

Image of BlueGiga Technologies' APx4 Module Connectivity PlatformBlueGiga's APx4 is a small form-factor, low-power, system-on-module that includes wireless connectivity standards Bluetooth 4.0 and 802.11b/g/n. The APx4 is based on Freescale’s i/MX28 processor family and runs an embedded Linux operating system based on the Yocto Project™. The APx4 is an ideal product for applications requiring wireless or wired connectivity technologies and the processing power of the ARM9™ processor, such as health and fitness and gateways, building and home automation gateways, M2M, point-of-sale, and industrial connectivity.

APx4 Module Connectivity Platform
Número de pieza del fabricanteDescripciónTipoFrecuenciaCantidad disponibleComprar ahora
DKAPX4EVAL BOARD APX4802.11 b/g/n (WiFi, WLAN), Bluetooth 4.x modo doble2.4 GHz6 -
Inmediata

Publicado: 2013-10-21