SMT Low Profile PTC Resettable Fuses

Bel Fuse offers PTC fuses with an added resettable feature in low-profile, SMT packages

Image of Bel Fuse Inc's SMT Low Profile PTC Resettable FusesBel Fuse's unique polymer formulation positive temperature coefficient (PTC) devices offer circuit protection with an added resettable feature in low-profile, SMT packages. Similar to Bel's extensive line of traditional fuse products, the resettable fuses protect against harmful over-current and short-circuit conditions. However, the PTC devices can also be used to protect against over-temperature conditions not necessarily caused by excessive current. Bel's PTC devices will reset after power to the circuit is removed, the fault is cleared, and power is reapplied to the circuit. This resetability protects electronic equipment, which remains fully functional, and eliminates the need for service personnel to physically replace a fuse.

PTC devices are used in a wide variety of industrial, computer, battery, consumer electronics, and telecom and automotive applications where they help protect valuable electronic systems and reduce warranty and services costs.

Specifications Features
  • Voltage rating range: 6 to 60 VDC
  • IHold amp range: 50 mA to 3 A
  • IR process: JEDEC J-Std-020 (260°C, 40 sec. max.)
  • Safety agency approvals: UL, TUV
  • Operating temperature: -40°C to +85°C
  • SMT, case sizes 0603 through 2920
  • RoHS 6 / REACH SVHC 144 compliant
  • Pb-Free
  • Halogen-free
  • Tape-and-reel auto-insertable
Image of Bel Fuse Inc's Circuit Protection At-A-Glance
Circuit Protection At-A-Glance

OZCM Series

ImagenNúmero de pieza del fabricanteDescripciónVoltaje (máx.)Corriente (máx.)Cantidad disponible
0ZCM0010FF2G datasheet linkPTC RESTTBLE 0.10A 15V CHIP 06030ZCM0010FF2GPTC RESTTBLE 0.10A 15V CHIP 060315 V40 A76518 - Inmediata
Enlace de la página del producto 0ZCM0010FF2G
0ZCM0005FF2G datasheet linkPTC RESTTBLE 0.05A 15V CHIP 06030ZCM0005FF2GPTC RESTTBLE 0.05A 15V CHIP 060315 V40 A48221 - Inmediata
Enlace de la página del producto 0ZCM0005FF2G
View More

OZCK Series

ImagenNúmero de pieza del fabricanteDescripciónVoltaje (máx.)Corriente (máx.)Cantidad disponible
0ZCK0010FF2G datasheet linkPTC RESTTBLE 0.10A 15V CHIP 08050ZCK0010FF2GPTC RESTTBLE 0.10A 15V CHIP 080515 V100 A98113 - Inmediata
Enlace de la página del producto 0ZCK0010FF2G
0ZCK0050FF2E datasheet linkPTC RESTTBLE 0.50A 6V CHIP 08050ZCK0050FF2EPTC RESTTBLE 0.50A 6V CHIP 08056 V100 A36154 - Inmediata
Enlace de la página del producto 0ZCK0050FF2E
View More

OZCJ Series

ImagenNúmero de pieza del fabricanteDescripciónVoltaje (máx.)Corriente (máx.)Cantidad disponible
0ZCJ0020FF2E datasheet linkPTC RESTTBLE 0.20A 30V CHIP 12060ZCJ0020FF2EPTC RESTTBLE 0.20A 30V CHIP 120630 V10 A215459 - Inmediata
Enlace de la página del producto 0ZCJ0020FF2E
0ZCJ0005FF2E datasheet linkPTC RESTTBLE 0.05A 60V CHIP 12060ZCJ0005FF2EPTC RESTTBLE 0.05A 60V CHIP 120660 V10 A111233 - Inmediata
Enlace de la página del producto 0ZCJ0005FF2E
View More

OZCH Series

ImagenNúmero de pieza del fabricanteDescripciónVoltaje (máx.)Corriente (máx.)Cantidad disponible
0ZCH0050FF2G datasheet linkPTC RESTTBLE 0.50A 16V CHIP 12100ZCH0050FF2GPTC RESTTBLE 0.50A 16V CHIP 121016 V100 A129128 - Inmediata
Enlace de la página del producto 0ZCH0050FF2G
0ZCH0010FF2E datasheet linkPTC RESTTBLE 0.10A 60V CHIP 12100ZCH0010FF2EPTC RESTTBLE 0.10A 60V CHIP 121060 V10 A38075 - Inmediata
Enlace de la página del producto 0ZCH0010FF2E
View More

OZCG Series

ImagenNúmero de pieza del fabricanteDescripciónVoltaje (máx.)Corriente (máx.)Cantidad disponible
0ZCG0014FF2C datasheet linkPTC RESTTBLE 0.14A 60V CHIP 18120ZCG0014FF2CPTC RESTTBLE 0.14A 60V CHIP 181260 V10 A212627 - Inmediata
Enlace de la página del producto 0ZCG0014FF2C
0ZCG0050FF2C datasheet linkPTC RESETTABLE 16V 500MA 18120ZCG0050FF2CPTC RESETTABLE 16V 500MA 181216 V100 A188141 - Inmediata
Enlace de la página del producto 0ZCG0050FF2C
View More

OZCF Series

ImagenNúmero de pieza del fabricanteDescripciónVoltaje (máx.)Corriente (máx.)Cantidad disponible
0ZCF0075AF2C datasheet linkPTC RESETTABLE 60V 750MA 29200ZCF0075AF2CPTC RESETTABLE 60V 750MA 292060 V10 A75433 - Inmediata
Enlace de la página del producto 0ZCF0075AF2C
0ZCF0110FF2C datasheet linkPTC RESTTBLE 33V 1.10A CHIP 29200ZCF0110FF2CPTC RESTTBLE 33V 1.10A CHIP 292033 V40 A46189 - Inmediata
Enlace de la página del producto 0ZCF0110FF2C
View More
Publicado: 2013-08-20