10GBASE-T Integrated Connector Module

Bel Stewart offers the 10GBASE-T (10 Gigabit over twisted-pair) integrated connector module

Image of Bel Fuse Inc's 10GBASE-T Integrated Connector Module The 10GBASE-T meets PCIe mechanical requirements and supports the latest 10GBASE-T physical layer device (PHY) technology and applications. It also meets or exceeds IEEE 803.an requirements and is tuned to have flat insertion-loss curves and excellent return-loss performance at high frequencies. The PHY-side return-loss up to 400 MHz meets or exceeds return loss requirements. A low insertion loss over the 1 MHz to 400 MHz band allows for longer cable reach. This new platform is designed to help meet tough EMC system requirements such as FCC Part 15 class B.

Applications

  • Servers
  • LAN on motherboard (LOM)
  • Adapter cards
  • Storage devices

10GBASE-T Integrated Connector Module

ImagenNúmero de pieza del fabricanteDescripciónCantidad disponible
G10-1GHT-035 datasheet linkCONN MAGJACK 1PORT 10G BASE-TG10-1GHT-035CONN MAGJACK 1PORT 10G BASE-T593 - Inmediata
Enlace de la página del producto G10-1GHT-035
G12-1JJT-038 datasheet linkCONN MAGJACK 1PORT 10G BASE-TG12-1JJT-038CONN MAGJACK 1PORT 10G BASE-T0Enlace de la página del producto G12-1JJT-038
Publicado: 2014-02-10