KL and KR Series Sealed Rocker Switches

Rocker switches with safety locking mechanism and large actuator surface from APEM Components

Image of APEM's KL and KR Series Sealed Rocker SwitchesAPEM announces the release of the KL series locking rocker switch. In some critical applications specific functions must be protected from accidental actuation. With the KL series, the end user must press the push mechanism, situated between protective frames, to activate the protected function of the rocker. The KL is ideally suited for applications in the construction equipment, transportation, and agriculture markets.

The KL series locking rocker switch is available in single- and double-pole models with multiple electrical functions. This switch is rated for 10 A 24 VDC for 10,000 cycles and at 5 A 24 VDC for 100,000 cycles. Gold-plated contacts are offered for low-level switching, rated at 20 mA 12 V for 300,000 cycles.

The KR series is a family of sealed rocker switches. The KR rocker switch, with its large actuator surface, was designed for applications requiring switches with an attractive style, superior feel, and high reliability. The KR is ideally suited for applications in the marine, off-road, transportation, and agriculture markets. Single- and double-pole models are available in an extensive range of electrical configurations, including ON-OFF, ON-ON, ON-ON-ON, and ON-ON-MOM. This switch is rated up to 15 A at 12 VDC for 10,000 cycles. Additional electrical specifications include initial contact resistance of 10 mΩ maximum and insulation resistance of 1,000 MΩ at 500 VDC.

The KR series is available with solder-lug/quick-connect and screw terminals and with or without a plastic barrier between terminals. Up to 10 terminals are offered to allow for multiple electrical and illumination possibilities. Materials include silver contacts and UL94-VO-rated engineering plastics. The switch is designed to be mounted into a 1.450" x .830” panel cut-out.

KL Series

ImagenNúmero de pieza del fabricanteMarca de actuadorColor - Actuador/TapaCantidad disponible
KL462AKXA125N01025 datasheet linkKL462AKXA125N01025KL462AKXA125N01025Encendido-apagado, verticalNegro, amarillo47 - Inmediata
Enlace de la página del producto KL462AKXA125N01025
KL46CAKLG225N01A6 datasheet linkKL46CAKLG225N01A6KL46CAKLG225N01A6On (activación) - Freno de estacionamientoNegro, amarillo82 - Inmediata
Enlace de la página del producto KL46CAKLG225N01A6
View More

KR Series

ImagenNúmero de pieza del fabricanteDescripciónCantidad disponible
KR47CAKXXG datasheet linkSWITCH ROCKER DPDT 10A 24VKR47CAKXXGSWITCH ROCKER DPDT 10A 24V230 - Inmediata
Enlace de la página del producto KR47CAKXXG
KR46CAKEEG datasheet linkSWITCH ROCKER DPDT 10A 24VKR46CAKEEGSWITCH ROCKER DPDT 10A 24V136 - Inmediata
Enlace de la página del producto KR46CAKEEG
KRR12N09XX10 datasheet linkCAP ROCKER RECTANGULAR BLACKKRR12N09XX10CAP ROCKER RECTANGULAR BLACK209 - Inmediata
Enlace de la página del producto KRR12N09XX10
KR49CAKXXG datasheet linkSWITCH ROCKER DPDT 10A 24VKR49CAKXXGSWITCH ROCKER DPDT 10A 24V136 - Inmediata
40 - Stock en fábrica
Enlace de la página del producto KR49CAKXXG
KRR22N01XX02 datasheet linkCAP ROCKER RECTANGULAR BLACKKRR22N01XX02CAP ROCKER RECTANGULAR BLACK85 - Inmediata
Enlace de la página del producto KRR22N01XX02
View More
Publicado: 2014-03-24