VideoLibrary

G9EN 2nd Generation DC Power Relay

DC Power Relays that Enable DC Load Interuption at High Voltage and High Current which allows downsizing, weight saving, and non-polarization in the main contact circuit (contact terminal) by using a proprietary design of the contact block. Contributes to improvements in the ease of wiring and mounting, and error-proofing against faulty wiring. Half-size reduction in volume and weight when compared to Omron’s same class product (60A, 400 VDC). Smallest in its class: 50mm x 28mm x 40mm (h x w x l)

11/18/2013 4:50:18 PM Views: 1,020

G9EN 2nd Generation DC Power Relay

Manufacturer Part NumberDescriptionAvailable Quantity
G9EN-1-UVD-DC24RELAY GEN PURPOSE SPST 60A 24V53 - ImmediateView Details
G9EN-1-UVD-DC12RELAY GEN PURPOSE SPST 60A 12V0View Details