Energy Harvesting Solutions

Energy Harvesting devices can derive energy from a variety of sources including solar, vibration, and temperature variation. By utilizing these natural energy sources, designers can create applications that are maintenance-free and allow for new forms of implementation. With the broadest selection of energy harvesting devices and components in the industry, Digi-Key offers solutions and the most flexible options for your Energy Harvesting design.

Product Highlights | View All (19)

Packaged in the ultra-low profile POWERDI5SP-B, 12 A rated SBR12U45LH1 from Diodes addresses the key design and manufacturing concerns of solar panel manufacturers.
The EPCOS X1 capacitors have been designed for an extended operating voltage of up to 530 V AC.
Spansion energy harvesting kits contribute to new battery-free technologies in areas such as energy management for homes and wireless senor networks.
Energy harvesting technology from Laird that uses heat as a source of electricity.

Product Training Modules | View All (9)

Manufactured with a magnetic metal composite which offers advantages over traditional ferrite inductors.
Combining the high reliability EEPROM process and a serial interface.
The bq77910A is an integrated battery management solution for Li-ion based power tools, e-bikes, UPS systems, and other high-current applications.
The demise of lead finished ICs and Maxim’s two relevant solutions, based on low or high volume, which offer SnPb finishes.

Videos | View All (11)

Eize de Vries interviews Maxwell Technologies' Sr. Product Marketing Manager, Wolfgang Beez, about Maxwell Technologies and the advantages of using ultracapacitors in the renewable energy sector.
The LT3652 is a complete monolithic step-down battery charger that operates over a 4.95V to 32V input voltage range.
Jürgen Hoika, VP of Sales & Marketing EMEA at Energy Micro demonstrates Energy Harvesting Kit in collaboration with Linear Technology, and Wüerth Elektronik, Digi-Key part number 732-4282-ND. With the...
Joe Keating, Sr. Director of Applications Engineering with Infinite Power Solutions (IPS) demonstrates the ADP-201: THINERGY Application Development Platform, a development tool that allows developers...
Vishay 196HVC ENYCAP Aluminum Capacitors
English  |  Español