Back to top

Vishay

- Vishay’s product portfolio is an unmatched collection of discrete semiconductors (diodes, MOSFETs, and optoelectronics) and passive components (resistors, inductors, and capacitors). These components are used in virtually all types of electronic devices and equipment in the industrial, computing, automotive, consumer, telecommunications, military, aerospace, and medical markets. Vishay is proud to be a major partner with Digi-Key.

TMBS Rectifiers in SMPD Package

Image of Vishay Semiconductor/Diodes Division's TMBS® Rectifiers in SMPD Package

Vishay has expanded its offering of TMBS® Trench MOS Barrier Schottky rectifiers with 16 new 45 V, 50 V, 60 V, 100 V, and 120 V devices. Learn More

ESD Capability Rectifiers

Image of Vishay Semiconductor/Diodes Division's Surface Mount ESD Capability Rectifiers

Vishay ESD capability rectifiers are in a SlimSMA DO-221AC package. They are used for general purpose, power-line polarity protection. Learn More

SMBJxxD TransZorb TVS

Image of Vishay Semiconductor/Diodes Division's SMBJxxD - TransZorb® TVS

Vishay Intertechnology introduces a series of surface-mount TransZorb transient voltage suppressors (TVS) in the low-profile DO-214AA package. Learn More

Featured Products

Image of Vishay Semiconductor/Diodes Division's Avalanche Rectifiers

eSMP® Avalanche Rectifiers

Vishay introduces nine series of low-profile, surface-mount standard, fast, and ultrafast avalanche rectifiers with 20 mJ EAS avalanche capability and industry-high forward currents up to 4 A in compact, space-saving SMP and SMPC packages. Learn More

Image of Vishay Semiconductor/Diodes Division's VS-UF Series Ultra-fast Diodes Modules

VS-UF Series Ultrafast Diodes Modules

Vishay Semiconductor/Diodes Division's VS-UF insulated modules integrate two state of the art ultrafast recovery rectifiers in the compact, industry standard SOT-227 package. Learn More

Newest Products View All (56)

Image of Vishay's FRED Pt Ultrafast Recovery Rectifiers

FRED Pt® Ultrafast Recovery Rectifiers in SMPD Package

Vishay's 10 A to 30 A FRED PT ultrafast recovery rectifiers in the low-profile SMPD (TO-263AC) package.

Learn More
Image of Vishay Semi Diodes VBUS54FD-SD1-G4-08 4-Line ESD Protection Diode

VBUS54FD-SD1-G4-08 4-Line ESD Protection Diode

Vishay offers their VBUS54FD-SD1-G4-08, 4-line ESD protection array for portable electronics in the ultra-compact chip-level CLP1007-5L package.

Learn More
Image of Vishay Semiconductor Diodes' V35PWxxx/V40PWxxx TMBS Rectifiers

V35PWxxx/V40PWxxx TMBS® Rectifiers

Vishay’s high current-density surface-mount TMBS rectifiers in low-profile SlimDPAK package with typical height of 1.3 mm.

Learn More
Image of Vishay Semiconductor/Diodes Division's SE10Dx, SE12Dx, and SE20Dx Standard Rectifiers with ESD Capability

SE10Dx, SE12Dx, and SE20Dx Standard Rectifiers with ESD Capability

Vishay's SE10DxHM3/1, SE12DxHM3/1, and SE20DxHM3/1 reduce power loss and improve efficiency for general-purpose power line polarity protection in automotive applications.

Learn More
Image of Vishay's PAR Transient Voltage Suppressors

Surface-Mount, PAR® Transient Voltage Suppressors

The Automotive, AEC-Q101, PAR, eSMP-series, from Vishay, features high-temperature stability and high reliability conditions.

Learn More
Image of Vishay Semiconductor/Diodes Division's IGBT Power Modules

VS-ENQ030L120S, VS-ETF075Y60U, VS-ETF150Y65U, and VS-ETL015Y120H IGBT Power Modules

Vishay’s IGBT power modules combine Ultrafast Trench IGBTs, high-efficiency HEXFRED® and FRED Pt® diode technologies.

Learn More

Tools & Support

Image of Vishay's Diodes Video Library

Video Library

Diode and Rectifier video channel highlights products and technologies with technical demonstrations, product webinars, and featured products videos. Learn More

Image of Vishay's Diodes Rectifier SPICE Model

Diodes SPICE Models

Over 850 spice models available to assist with your Diode design process. Learn More

Image of Vishay's TMBS Rectifiers

Trench MOS Barrier Schottky (TMBS®) Rectifiers

Vishay Semiconductors is the world´s leading supplier of TMBS® Trench MOS Barrier Schottky rectifiers, offering a number of low-VF, high-speed devices from 45 V to 200 V. Vishay’s TMBS rectifiers are backed by a vertically integrated company with over 50 years of experience in rectifier die fabrication and packaging. Learn More

Image of Vishay's Diodes Rectifier SPICE Model

Rectifier SPICE Models

Over 420 spice models available to assist with your Rectifier design process. Learn More

Image of Vishay's TVS SPICE Model

TVS and ESD protection devices SPICE Models

Over 425 spice models available to assist with your TVS and ESD design process. Learn More

 

 

Product Training Modules View All (3)

ESD Protection Package

ESD Protection Family

Duration: 10 minutes

Review the ESD protection portfolio, part of Vishay’s TVS product portfolio which is optimized for very fast ESD strike protection.

Fred Pt Die Technology in eSMP Packages

Fred Pt Die Technology in eSMP Packages

Duration: 10 minutes

Learn about several interesting main features related to ultrafast diode technology.

DIODE SCHOTTKY 100V 20A TO220AB

Trench MOS Barrier Schottky Rectifiers

Duration: 7 minutes

Lower forward voltage drop and enhanced switching speeds make TMBS rectifiers an alternative to ultra-fast diodes and conventional planar Schottky rectifiers.

Featured Videos View All (13)

Functions & Parameters of the “Simplest” Semiconductor

Watch this 3 – minute animation to learn about the functions & parameters of Diodes – the “Simplest” Semiconductor.

TMBS® Rectifiers in SMPA

TMBS Rectifiers in low-profile SMPA package (typical height of 0.95 mm) for automotive and commercial applications with low forward voltage drop down to 0.37 V (typical) at 3 A, 125 C. 45 V devices are AEC-Q101 qualified.

TMBS® Rectifiers in SMPD

TMBS rectifiers in low-profile SMPD package (typical height of 1.7 mm) with low forward voltage drop down to 0.4 V (typical) at 15 A, 125 C. This low profile package is ideal for tablet/PC and smart phone chargers.

eSMP® Series: SlimSMA and SMPD Packages

The Vishay Semiconductors eSMP® flat type surface mount packages enables higher current density and power efficiency with a unique design that promotes better thermal performance and reliability.