Back to top

Vishay Foil Resistors

- Vishay Foil Resistors is a product brand of Vishay Precision Group (VPG), producing the most precise and stable resistors available. VPG is an NYSE company that was a recent spin-off from Vishay Intertechnology, Inc. The unique Bulk Metal® Foil technology by Vishay Foil Resistors outperforms all other resistor technologies due to its extremely low temperature coefficient of resistance (TCR) and exceptional load life stability through temperature extremes. Our product portfolio includes discrete resistors and resistor networks in surface mount and through-hole (fixed-lead) configurations, customized chip resistor networks, precision trimming potentiometers, and discrete chips for use in hybrid circuits. These devices are used in applications requiring a high degree of precision and stability such as in medical testing equipment, semiconductor equipment, precision measuring instruments, aerospace, and military applications.

Newest Products View All (15)

Image of Vishay Foil Resistors' CSM3637Z Current-Sensing Resistors

CSM3637Z Current-Sensing Resistors

Vishay's current-sensing resistor has improved resistance stability and features a low thermal electromotive force critical for DC applications.

Learn More
Image of Vishay Foil Resistors' FRSM Series of Z-1 Foil Chip Resistors

FRSM Series of Z-1 Foil Chip Resistors

Vishay resistors are constructed of solid alloy, making them insensitive to destabilizing factors.

Learn More
Image of Vishay Foil Resistors' Z-Foil VAR

Z-Foil VAR

Vishay's ultra-high precision, Z-Foil audio resistor is designed to improve sound quality by reducing audible distortion.

Learn More
Image of Vishay's VSMP

VSMP Series Resistors

Vishay's VSMP resistors are ultra high precision, surface mount resistors that provide high power ratings and long-term stability.

Learn More
Image of Vishay Foil Resistors' Z201 Bulk Metal Foil Resistor

Z201 Bulk Metal Foil Resistor

Vishay's Z201 Bulk Metal® foil resistor combines the lowest ever TCR with tolerance to 0.005%, making it ideal for applications needing precision.

Learn More
Foil Resistors' Bulk Metal® Trimmers

Bulk Metal® Trimmers

Vishay trimmers have inherent temperature and load life stability. Lash-free adjustment mechanism allows them to be set quickly and accurately.

Learn More

Product Training Modules View All (1)

RES 1K OHM .3W .01% 1206

Bulk Metal® Foil Resistor Advantages & Accelerated Life Test Video

Duration: 10 minutes

Big improvements in TCR, load life stability, and ESD tolerance are advantages offered when compared to other resistor technologies like thin and thick film.

Featured Videos View All (26)

Trimmer Stability Performance (Product Demo) - VFR

A 3-minute demonstration of stability performance when different trimmer technologies are subjected to mechanical shock and vibration.

Mars Needs Bulk Metal® Foil Resistors (Demo Video) - VFR

From room temperature to dry ice to boiling water, VFR Bulk Metal® Foil resistors are hardly affected by the temperature swings they'd encounter in a single day on planet Mars.

The Law of the Jungle Demands Bulk Metal® Foil RTD Simulators (Demo Video)

Whatever the setting, VPG’s foil RTD simulators are an easy, accurate, inexpensive way to check and adjust the accuracy of an RTD based system.

Resistor Stability Put to the Test (Demo Video) - VFR

With its robust construction, the VPG Bulk Metal(R) Foil resistor sets the standard for survivability and long-term stability in critical applications.

Additional Content

Related Product Brands