Back to top

TE Connectivity AMP Connectors

- TE Connectivity AMP, formerly Tyco Electronics AMP is the world's leader in the development and manufacture of a wide variety of electronic/electrical connectors and interconnection systems. Products range from terminals and splices to sophisticated high speed printed circuit board connectors and IC sockets, to USB and Circular Connectors.

SUPERSEAL IP67 Connectors

Image of TE Connectivity AMP's SUPERSEAL IP67 Connectors

TE Connectivity has developed the AMP SUPERSEAL 1.5 series connector family to meet the increasing requirements for reliability in waterproof applications. The AMP SUPERSEAL exceeds the requirements prescribed by IP67 according IEC 60529 and DIN 40050-9 standards. Learn More

Soft Shell Power and Signal Connectors

Image of TE Connectivity's Soft Shell Power and Signal Connectors

TE Connectivity (TE) soft shell power and signal interconnects provide a reliable and economical means of grouping multiple-lead connections in today's appliance, computer, or industrial and commercial applications.The soft shell product selection continues to evolve and offer new designs. Learn More

AMPMODU Connectors

Image of TE Connectivity's AMPMODU Connectors

TE Connectivity features the AMPMODU interconnection system. Mating of the post and receptacle contacts of this system are very tolerant, made possible by a post with a burr-free lead-in and a receptacle contact featuring double cantilever beams and anti-overstress stops. Learn More

Product Listing View All

Featured Products

Image of TE Connectivity's Circular Connectors

Circular Connectors

TE Connectivity AMP Connectors' circular plastic connectors' circular configuration provides designers with an efficient use of real estate. Mounting options include panel mount, free-hanging and wire-to-board, and receptacle and plug housings accept Type III+ or Size 20 signal contacts, Type XII power contacts, or AMP POWERBAND (size 8) contacts. Learn More

Image of TE Connectivity's PIDG Terminals and Splices

Terminals and Splices

TE Connectivity offers the broadest portfolio of terminal and splice options used across multiple industries and applications. Using TE terminals and splices with TE application tooling products ensures properly applied crimps meet the ultimate performance. Learn More

Newest Products View All (157)

Image of TE Connectivity AMP's K-Type Thermocouple Connectors

K-Type Thermocouple Connectors

TE Connectivity AMP introduces their K-type thermocouple connector, which helps ensure an easy connection with a K-type thermocouple wire.

Learn More
Image of TE Connectivity AMP's Twist Splice Wire Connectors

Twist Splice Wire Connectors

TE Connectivity AMP introduces the twist splice wire connectors that answer the need for inexpensive, insulated electrical terminations.

Learn More
Image of TE Connectivity AMP's RN73 Series Precision Chip Resistor

RN73 Series Precision Chip Resistors

TE Connectivity AMP's RN73 series offers a high stability precision chip resistor. RN73 has competitive power dissipations relating to chip size, TCR's down to 5 ppm/°C and tolerances to 0.01%.

Learn More
Image of TE Connectivity AMP's ELCON Mini Power Connectors and Cable Assemblies

ELCON Mini Power Connectors and Cable Assemblies

TE Connectivity AMP's ELCON mini power connectors and cable assemblies are ideal for applications including power distribution and telecom base stations.

Learn More
Image of TE Connectivity/AMP's Mini, IP67-Sealed W2W Connector

Mini, IP67-Rated, Sealed Wire-to-Wire Connector

TE Connectivity AMP's mini wire-to-wire connectors feature a press-to-release spring latch design to ensure a secure and reliable mating connection.

Learn More
Image of TE Connectivity AMP's Push Grip Connectors

Push Grip Wire Connectors

TE Connectivity AMP's push grip wire connectors are insulated splice connectors for electrical installations that are color-coded for easy identification.

Learn More

Tools & Support

Image of TE Connectivity's AMP Standard Terminals and Splices

Standard Terminals and Splices

Solderless terminals and splices perform up to today’s standards for reliable termination in applications ranging from control circuits to heavy duty power wiring. This catalog describes only standard terminals and splices accommodating wire sizes from 26 AWG through 4/0 AWG. Learn More

Image of TE Connectivity's AMP AMPMODU System 50

AMPMODU System 50

The AMPMODU System 50 connector family includes a wide variety of high density board-to-board (through hole and surface mount) and cable-to-board connectors. AMPMODU System 50 receptacles and header assemblies can be categorized in three groups: board mount headers, board mount receptacles and cable-to-board receptacles. Learn More

Image of TE Connectivity's AMP Circular Connectors for Commercial Signal & Power Applications

Circular Connectors for Commercial Applications

Soft Shell Power and Signal interconnects provide a reliable and economical means of grouping multiple-lead connections in today's appliance, computer, or industrial and commercial applications. As electrical functions and performance requirements have increased, the soft shell product selection continues to evolve and offer new designs and features. Learn More

Image of TE Connectivity's AMP Micro USB Connectors

Micro USB Connectors

The USB (Universal Serial Bus) is a standard product controlled by USB Implementers Forum. USB is characterized by widespread market adoption and consists of several form factors to accommodate different device requirements. The Micro USB series are mostly used in mobile devices and are the smallest connector series in the USB family. Learn More

Image of TE Connectivity's AMP Ribbon Cable Interconnect Solutions

Ribbon Cable Interconnect Solutions

Ribbon Cable Connectors are wire-to-board devices used to make the transition between cable and pc board circuitry. They find heavy use within equipment to connect one board to another or one subsystem to another. The connectors are also used in input/output applications, connecting different pieces of equipment. Learn More

Image of TE Connectivity's AMP CT Connector Series

AMP CT Connector Series

The AMP CT connectors are a miniature wire-to-board and wire-to-wire interconnect solution. The AMP CT connector series has proven performance in its harness making capability. A variety of harness-making machines are available ranging from hand tools for low volume production to automatic crimping machines. Learn More

Product Training Modules View All (23)

CoolSplice Connectors

CoolSplice Connectors

Duration: 5 minutes

Save installation time and eliminate the need to pre-strip wires, provide a water proof solution, and easy factory and field installation with CoolSplice.

Circular Shape

Connectivity Circular Plastic Connectors (CPC)

Duration: 10 minutes

Circular Plastic Connectors are an ideal solution for virtually any application where both power and signal are required.

Secret to a Successful Crimp

Secrets to a Successful Crimp

Duration: 5 minutes

Designed to exacting specifications and feature a ratchet control system to ensure a complete crimping cycle.

crimp tools

Commercial Line of Manual Hand Tool

Duration: 5 minutes

TE’s Commercial Hand Tools combine the versatility of general-purpose service tools with the reliability and ease-of-use of many premium-grade tools.

Featured Videos View All (72)

TE Connectivity Coolsplice Connectors | Digi-Key Daily

TE Connectivity's CoolSplice connectors for lighting and other electrical applications save space and make it easy to visually inspect and match connections.

TE Connectivity LUMAWISE LED Holders Type Z35 | Digi-Key Daily

TE Connectivity offers its LUMAWISE LED holders ready for use in LED boards from multiple LED manufacturers.

TE Connectivity LightKnack Portable Magnetic LED Light | Digi-Key Daily

The LightKnack Portable Magnetic LED Light from TE Connectivity can shine light wherever you need it.

TETRA How-To Video

Tooling overview of TE TETRA product

Additional Content

Selection Guides - View All

Application Notes - View All

Additional Product Brands

Technical Support Tools - View All

Documents Of Interest - View All

Company Info

News

Manufacturer Web site