Back to top

TE Connectivity ALCOSWITCH

- TE Connectivity ALCOSWITCH, formerly Tyco Electronics ALCOSWITCH offers a broad range of high quality electronic component products. We offer solutions for OEM applications, utility/energy, outside plant and premise networking installations and more. Products from well-known brand names include connectors/interconnection systems, terminal blocks, relays, electronic modules, circuit protection devices, fiber optic components, wire and cable, switches, wireless components, sensors, printed circuit boards, touchscreens and application tooling. We also provide products to insulate, protect, hold, bundle and identify electrical harnesses.

+More

Switch Products

Image of TE Connectivity's Alcoswitch Switch Products

TE Connectivity can provide virtually any type of switch that a customer may need. Learn More

Building Safety & Security

Image of TE Connectivity's Alcoswitch Building Safety and Security

TE Connectivity is your building safety and security solution provider for electromechanical and electronic components. Learn More

Data Communications Solutions

Image of TE Connectivity's Alcoswitch Data Communications

From the data center, central office, enterprise communications and the wireless infrastructure, TE Connectivity provides a broad portfolio of high-speed products. Learn More

Featured Products

TE Innovation Solutions

Innovative Solutions for Small Devices

TE Connectivity (TE) understands the significant design challenges high vibration, mechanical and thermal shock or EMI/RFI noise can present in small space applications. TE’s advanced technology in product development can help ease the transition to higher data rates, increased protection and smaller packaging with our industry leading components. Learn More

Image of TE Connectivity's Blue Series Pushbutton Switches

Blue Series Pushbutton Switches

TE ALCOSWITCH Blue series pushbutton is based on an innovative snap-action mechanism that produces an extremely fast switching moment. This high level of dynamics not only reduces arcing and bounce but it also results in a high number of duty cycles. Learn More

Newest Products View All (10)

Image of TE Connectivity's Anti-Vandal Switch Series

Anti-Vandal Switch Series

ALCOSWITCH's anti-vandal switch series is designed for security and reliability in a variety of panel mount industrial and building applications.

Learn More
Image of TE Connectivity ALCOSWITCH's FSMIJ Illuminated Tactile Switches

FSMIJ Illuminated Tactile Switches

TE Connectivity ALCOSWITCH illuminated tactile switch series is designed for easy operation and reliability in a variety of board mounted applications.

Learn More
Image of TE Connectivity's Tactile Switch

Tactile Switches in Various Size Configurations, Profiles and Terminations

TE Connectivity's tactile switches range in size, mounting style, color, and actuator style.

Learn More
Image of TE Connectivity's Dip Switch

ALCOSWITCH DIP Switches

TE Connectivity's dip switches have position sizes ranging from 1 to 30 poles, also providing a large variety of actuator options and termination styles.

Learn More
Image of TE Connectivity ALCOSWITCH's Subminiature Series

Subminiature Series Switches

TE Connectivity’s subminiature series line of switches provide a cost-savings solution for switching power.

Learn More
Image of TE Connectivity's SWK Series Keylock Switches

SWK Series Keylock Switches

TE Connectivity ALCOSWITCH's SWK keylock switches are available in single or double pole configurations with frames constructed of steel or chrome materials.

Learn More

Tools & Support

Image of TE Connectivity's ALCOSWITCH Switches Catalog

ALCOSWITCH Switches Catalog
TE Connectivity offers a comprehensive range of switches including DIP switches, slide switches, tactile switches, pushbutton switches, toggle switches, rocker and paddle switches, power rocker switches, snap action switches, rotary switches, and keylock switches. Learn More

Image of TE Connectivity's ALCOSWITCHE Gemini Series Switches

Quick Reference Guide: Gemini Series Switches
TE Connectivity’s extensive Gemini A and Gemini AE Series offer one and two poles with multi–circuit configurations, including: momentary function, locking toggle to avoid unwanted switching as well as bat and flat toggles in different lengths. Learn More

Image of TE Connectivity's ALCOSWITCH Green Pushbutton and Toggle Series Switches

Quick Reference Guide: Green Pushbutton and Toggle Series Switches
The Green Series switch offering includes both pushbutton and toggle switches all rated to 6A/3A@125/250VAC and 4A@28VDC. The life expectancy depending on function (momentary or push on push off) and number of poles from 40,000 up to 80,000 cycles at full load this is accomplished due to silver slugs in the contact area. Learn More

Image of TE Connectivity's ALCOSWITCH Tiny Pushbutton and Toggle Series Switches

Quick Reference Guide: Tiny Pushbutton and Toggle Series Switches
TE Connectivity offers the Tiny line of switches in a range of ratings from 0.4VA up to 3A @125 VAC. The extensive product line includes pushbuttons (sealed and unsealed), toggles (sealed and unsealed) and environmental toggles. Learn More

Image of TE Connectivity's Alcoswitch Power Series Switches

Quick Reference Guide: Power Series Switches
The Power Series employs a Quick-make/Quick-break wiping action contact mechanism. This highspeed movement reduces the “teasing” of the contact surfaces reducing pitting due to arcing. Learn More

Image of TE Connectivity's Alcoswitch F Series Switches

Quick Reference Guide: F Series Switches
The F Series switches offer high performance industrial toggles, rockers, and paddles with high current and high voltage rating in a small case. The F Series encompasses many circuit configurations ranging from single pole through four poles, in two and three positions with a choice of momentary or maintained circuits. Learn More

Manufacturer Web site