Back to top

TE Connectivity Aerospace Defense and Marine

- Whether you are equipping soldiers for the next-generation network-centric battlefield, reducing weight and increasing capabilities in aircraft and ships, or bringing advanced networking to commercial aircraft, TE Connectivity, formerly Tyco Electronics, has a commitment to advanced engineering and world-class manufacturing that delivers innovation and helps even the most advanced project take flight.

Since 1941, we put a premium on innovation when helping solve tough design problems in the aerospace, defense and marine industries. Talking to us early in your design cycle gives you the full benefit of our expertise. We can help you to shorten the design cycle, reduce costs, increase reliability, design for manufacturability, and meet the demanding requirements of land, sea, and air.

+More

KILOVAC Lightweight DC Contactors

Image of TE Connectivity's KILOVAC Lightweight DC Contactors

TE's EV200/LEV100/LEV200 contactors offer continuous current ratings up to 500 A at 900 VDC in very compact packages. Learn More

Multi-Position Backplane RF Modules

Image of TE Connectivity's Multi-Position Backplane RF Modules

TE Connectivity's multi-position backplane RF module is a modular, high density, blind-mate RF backplane connection system. Learn More

Solutions for Rugged Environments

Image of TE Connectivity's Solutions for Rugged Environments

TE Connectivity has been helping the Aerospace, Defense, and Marine industries reach new levels of performance for over 60 years. Learn More

Product Listing View All

Featured Products

Image of TE Connectivity's Raychem S200 Shield Terminators

Raychem S200 Shield Terminators

TE Connectivity introduces a range of new shield termination devices as part of the Raychem SolderSleeve family. The devices are specially developed to address the growing needs of high temperature applications in the aerospace and defense industry. Learn More

Image of TE Connectivity's High Temperature Sealing Sleeves

High Temperature Sealing Sleeves

TE Connectivity's high temperature fluoropolymer sealing sleeve provides a robust, lightweight cover which shrinks to environmentally seal in-line joints. Sealing material is pre-installed in this sleeving and no oven curing equipment is needed. Learn More

Newest Products View All (31)

Image of TE Connectivity's Raychem Matched Impedance Splices

Raychem Matched Impedance Splices

With the matched impedance splice, TE Connectivity (TE) solves the problem of costly removal and replacement of damaged RG-393 coaxial cable.

Learn More
Image of TE Connectivity Kilovac CAP120 High-Voltage Contactors

Kilovac CAP120 High-Voltage Contactors

Designed for harsh environments and loads, the Kilovac CAP120 contactor from TE Connectivity (TE) offers exceptional performance for a device this small and light.

Learn More
Image of TE Connectivity's CII FC-325 Series Relays

CII FC-325 Series Relays

FC-325 Series relays from TE Connectivity (TE) are hermetically sealed devices designed for harsh inductive, motor, and lamp load applications in aerospace, defense, and marine markets.

Learn More
Image of TE-Aerospace's Thermofit DR-25 Tubing

THERMOFIT® DR-25 Tubing

TE Connectivity's THERMOFIT DR-25 tubing offers a flexible, flame retardant, fluid- and abrasion-resistant solution.

Learn More
Image of TE Connectivity's Sealed Amplimite D-Subminiature Connectors

Sealed AMPLIMITE D-Subminiature Connectors

AMPLIMITE connectors from TE Connectivity (TE) are now available with environmental sealing to IP67 levels.

Learn More
Image of TE's Nanonics Per MIL-DTL-32139 Dualobe

Nanonics Per MIL-DTL-32139 Dualobe

TE Connectivity Aerospace, Defense, and Marine's Nanonics products are designed and qualified to MIL-DTL-32139 specifications.

Learn More

Tools & Support

Image of TE Connectivity's Aerospace Defense and Marine Open VPX Board System Layout

Open VPX Board System Layout

VITA 46 Open VPX compliant backplane connector system represents the leading edge of avionics and vehtronincs backplane connector technology. Originally chosen for the VITA 41 VSX standard, the MULTIGIG connector was again chosen and evolved by VITA VPX working group for rugged applications demanding extreme electrical and mechanical performance. Learn More

Image of TE Connectivity's CII, Hartman, Kilovac, and Agastat Brands Product Catalog

CII, Hartman, Kilovac, and Agastat Brands Product Catalog

TE Connectivity has extensive capabilities in the design and manufacture of relays, contactors, solenoids and power distribution units for demanding, high performance applications. Learn More

Image of TE Connectivity's Solutions for Electronic Warfare Systems

Solutions for Electronic Warfare Systems

Electronic Warfare Systems – like Next Generation Jammer, Integrated Topside, CIRCM and JCREW – demand rugged, cutting-edge technology that keeps pace with the ever more complex and powerful capabilities. TE Connectivity delivers comprehensive solutions. Learn More

Image of TE Connectivity's Aerospace Defense and Marine FCA Series Relays

FCA Series Relays

The FCA-150 series relay is a polarized, single-side stable design, where the flux from a permanent magnet provides the armature holding force in the deactivated state, and its flux path is switched and combined with the coil flux in the operated state. Learn More

Image of TE Connectivity's Aerospace Defense and Marine Metal-Shell Circular Connector

Metal-Shell Circular Connector - Spring Loaded Contacts

Small, rugged, threaded circular connector for military,aerospace, and industrial applications with a high life cycle spring probe and pad contact surface, threaded coupling mechanism, high density for limited space applications, environmentally sealed, all with low cost and high performance. Learn More

Image of TE Connectivity's Aerospace Defense and Marine Metal-Shell Circular Connector

Metal-Shell Circular Connector - Push-Pull Coupling

Metal-Shell Circular Connector - Push-Pull Coupling is a small circular connector for medical and industrial applications, available in 2 shell sizes M11 and M14. Key features include high performance at lower cost, high density for limited space applications, and simplicity of no assembly or application tools required. Learn More

Product Training Modules View All (6)

A104062-ND

High-Speed Copper Investigation 1G and 10G Ethernet

Duration: 10 minutes

Discuss the high performance applications and industries in which TE's CeeLok FAS-T connectors are used.

D200 MINISEAL

D200 MiniSeal Overview

Duration: 5 minutes

The D200 MiniSeal crimp splices are completely sealed from the outside environment and offer excellent long-term performance in demanding applications.

MICRO MOLDED HEAT SHRINK

Heat Shrink: Micro Molded Overview

Duration: 5 minutes

TE Connectivity's Heat-Shrinkable product line offers smaller size, weight and space savings, and provides protection against mechanical abuse.

D 436 COLD SPLICE

D-436-3X-COLD Cold Applied Splice

Duration: 5 minutes

Sealed from the outside environment and has a one step installation. Offer great long term performance in demanding applications such as fueled environments.

Featured Videos View All (9)

AMPLIMITE IP67 D-Sub Connectors

Reliability in Harsh Environments. Available in two series utilizing standard and high density contact.

TE Sealed AMPLIMITE D-Subminiature Connector | Digi-Key Daily

Sealed AMPLIMITE D-subminiature connectors from TE Connectivity are IP67 rated and are also able to function while submerged in up to 1 meter depths.

TE Connectivity KHR500 High Voltage Contactors | Digi-Key Daily

TE Connectivity's Kilovac KHR500 BUBBA II high voltage 600 A contactors are a smaller, lighter version of the EV500 BUBBA contactors.

TE Connectivity Kilovac Lightweight DC Contactors | Digi-Key Daily

TE Connectivity's Kilovac DC contactors feature high carry current ratings, are compact, and have a hermetically sealed enclosure.

Manufacturer Web site