Back to top

SparkFun

- SparkFun provides bits and pieces to make your electronics projects possible. No matter what your vision is, SparkFun products and resources are designed to make the world of electronics more accessible to everyone, from the engineer to the average person. SparkFun's ever-growing offering of components and widgets are designed to help you unleash your inner inventor.

Product Listing View All

Newest Products View All (13)

Image of SparkFun's Arduino compatible nRF52832 Breakout Board

Arduino Compatible nRF52832 Breakout Board

SparkFun's nRF52832 breakout provides easy access to all of the chip's features. It breaks out all of the nRF52's I/O pins, provides a 32.768 kHz RTC crystal, a user-programmable button and LED, and a trace antenna to send and receive those 2.4 GHz transmissions.

Learn More
Image of SparkFun's Teensy 3.6 Development Boards

Teensy 3.6 Development Boards

SparkFun offers PJRC's Teensy 3.6 development boards which feature a 180 MHz ARM® Cortex®-M4 with floating point unit and a Kinetis K66 microcontroller.

Learn More
Image of SparkFun's Teensy 3.5 Development Boards

Teensy 3.5 Development Boards

SparkFun offers PJRC's Teensy 3.5 development boards which feature a 120 MHz ARM® Cortex®-M4 with floating point unit and a Kinetis K64F microcontroller.

Learn More
Image of SparkFun's ESP32 Thing Dev Board

ESP32 Thing Development Board

SparkFun's ESP32 Thing development board is a fully encompassing development board with everything necessary to program, run, and develop a connected project.

Learn More
Image of Sparkfun's PSoC® 5LP FreeSoC2 Development Board

PSoC® 5LP FreeSoC2 Development Board

SparkFun’s FreeSoC2 development board features two Cortex-M3 processor cores which are the CY8C5868LTI-LP039 and the CY8C5888AXI-LP096.

Learn More
Image of SparkFun's Mooshimeter: The Smartphone Multimeter

Mooshimeter: The Smartphone Multimeter

SparkFun’s Mooshimeter is able to safely measure 600 V at 10 A with 24-bit resolution from up to 50 meters away making multi-channel measurements possible.

Learn More

Featured Videos View All (14)

SparkFun 9-6-13 Product Showcase: A Generous Helping

Products Featured in this Video: LilyPad Pixel Board: https://www.sparkfun.com/products/11891 SparkFun Third Hand Kit: https://www.sparkfun.com/products/11784 Flexible Coolant Pipe - 1ft (1/2"): https://www.sparkfun.com/products/12029

SparkFun Simple Sketches - Photo Interrupter

Photo interrupter GP1A57HRJ00F

Continuous Servo Trigger Simple Sketch

Continuous rotation servo trigger

SparkFun Simple Sketches - Beefcake Relay

SparkFun Beefcake relay control kit

Additional Content

Resources

Manufacturer Web site