Back to top

SL Power Electronics - Manufacturer of Condor/Ault Brands

- SL Power Electronics designs, manufactures and markets internal and external power supplies for medical, communications, computer peripheral and industrial electronic OEMs.  The Company is a global leader in the development of AC/DC and DC/DC standard, modified and custom power supplies. The product offering includes a broad range of AC/DC and DC/DC open-frame switch mode and linear power supplies from 7 to 6000 watts marketed under the Condor brand name. In addition, SL Power has an external AC/DC switch mode power supply offering from 6 to 200 watts as well as transformers, battery chargers and DC mobile adapters marketed under the Ault brand name.

+More

Newest Products View All (18)

Image of SL Power Electronics TE90 Series AC/DC External Power Supplies

TE90 Series AC/DC External Power Supplies

SL Power Electronics announces the expansion of its highly efficient level VI+ family of external power supplies with the TE90 series.

Learn More
Image of SL Power's 65 W Family of AC-DC Power Supplies

65 W Family of AC-DC Power Supplies

SL Power introduces their TB65 and MB65 series of AC-DC power supplies that offer up to 90 percent efficiency, a very compact form factor, and are ideal for test and measurement applications.

Learn More
Image of SL Power's 150 W Family of AC-DC Power Supplies

150 W Family of AC-DC Power Supplies

SL Power Electronics’ 150 W MINT1150 and CINT1150 models are the competitive solution for high-density 1U applications in a 2" x 4" x 1.3" package.

Learn More
Image of SL Power Electronics' TU425 Series

TU425 Series AC/DC Power Supplies

SL Power’s single-output AC/DC power supply that offers a clean and reliable high performance for a variety of test equipment.

Learn More
Image of SL Power Electronics' MB60 Series

MB60 Series AC/DC Power Supplies

SL Power's single-output, convection cooled AC/DC power supplies that also feature a wide temperature range power supply in a compact package.

Learn More
Image of SL Power Electronics' CINT1150 Series

CINT1150 Series Power Supplies

SL Power's CINT1150 AC/DC power supply series measure 2" x 4" and provide 150 W of output power under 200 LFM airflow with 91% efficiency at 240 VAC.

Learn More

Product Training Modules View All (8)

TU425

TU425 Series ACDC Power Supply

Duration: 10 minutes

A reliable, rugged power supply ideal for use in test and measurement and industrial systems.

271-2789-ND

CINT1200 AC DC Power Supplies

Duration: 5 minutes

Accepts a wide input range of 90 to 264 VAC and with over 90% efficiency and convection cooled, has one of the smallest heat footprints available today.

Test Equipment

Test & Measurement Power Supply Market

Duration: 5 minutes

An overview of the test & measurement market and various segments served by SL Power.

MINT Series

Medical Power Supply Market

Duration: 5 minutes

SL Power provides the broadest line of standard medical power supplies available for the market.