Back to top

Rubycon

- Tracing its roots back to 1952, Rubycon is one of the original pioneers in the aluminum capacitor market. With monthly production of up to 1 billion capacitors from over 8,000 product items, Rubycon ranks as one of the largest suppliers of miniature electrolytic capacitors. Large-scale production, vertical integration, and quality resulting from innovative technology are synonymous with the name Rubycon.

+More

Newest Products View All (35)

Image of Rubycon's Capacitor Kits

Capacitor Kits

Rubycon kits offer engineers a design solution for any of the various applications in which a capacitor can be used.

Learn More
Image of Rubycon's HFG Series Capacitors

HFG Series Capacitors

Rubycon's HFG series capacitors four terminal mounting supports up to 100 mm heights.

Learn More
Image of Rubycon's UFG Series Capacitors

UFG Series Capacitors

With a 10,000 hour life span at 85°C, Rubycon’s UFG series is designed for applications requiring long-life durability.

Learn More
Image of Rubycon's ZLQ Series Capacitors

ZLQ Series Capacitors

With a 3,000 to 6,000 hour life span at 105°C, Rubycon’s ZLQ series is designed for applications requiring long-life durability.

Learn More
Image of Rubycon's CXW Series Capacitors

CXW Series Capacitors

Rubycon’s CXW series is designed for applications requiring long life durability with 5,000 hour life at 105°C.

Learn More
Image of Rubycon's LSU Series Capacitors

LSU Series Capacitors

Rubycon’s LSU series is designed for applications requiring long-life durability with, 5,000 hour life at 85°C.

Learn More

Product Training Modules View All (2)

Cap Poly 100uF 25V

PZA Series Solid Polymer Electrolytic Capacitor

Duration: 5 minutes

PZ-CAPs are offered from 25 to 63 volts, which extends the product breath limit of conventional polymer technology.

Cap Film 1uF 35VDC 1210

PMLCAP Overview

Duration: 5 minutes

Have low current leakage, a larger capacitance value in small volumes, and are suitable to be used as an energy storage cell for energy harvesting applications.

Manufacturer Web site